WAGO 294 Series Plug-in Male Lighting Connector Male Push-in, 5-Pole, 16A, 5-Way
- RS Stock No.:
- 224-437
- Mfr. Part No.:
- 294-8035
- Manufacturer:
- WAGO
Subtotal (1 box of 250 units)*
€442.38
(exc. VAT)
€544.13
(inc. VAT)
Temporarily out of stock
- Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €442.38 | €1.77 |
*price indicative
- RS Stock No.:
- 224-437
- Mfr. Part No.:
- 294-8035
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Lighting Connector | |
| Pole Format | 5 | |
| Series | 294 | |
| Pitch | 1mm | |
| Number of Ways | 5 | |
| Connector Gender | Male | |
| Termination Type | Push-in | |
| Sub Type | Male Lighting Connector | |
| Mount Type | Plug-in | |
| Voltage | 50V | |
| Lighting Connector Current | 16A | |
| Contact Gender | Male | |
| Wire Size | 0.5mm², 2.5mm² | |
| Standards/Approvals | EN 60998 + EN 61535 | |
| Strain Relief | Yes | |
| Contact Material | Electrolytic Copper | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Lighting Connector | ||
Pole Format 5 | ||
Series 294 | ||
Pitch 1mm | ||
Number of Ways 5 | ||
Connector Gender Male | ||
Termination Type Push-in | ||
Sub Type Male Lighting Connector | ||
Mount Type Plug-in | ||
Voltage 50V | ||
Lighting Connector Current 16A | ||
Contact Gender Male | ||
Wire Size 0.5mm², 2.5mm² | ||
Standards/Approvals EN 60998 + EN 61535 | ||
Strain Relief Yes | ||
Contact Material Electrolytic Copper | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- CH
The Wago Lighting connector, designed for seamless integration in electrical installations, offers both versatility and safety. With a robust push-button mechanism, it allows easy connection for solid, stranded, and fine-stranded conductors, making it ideal for various applications. The product supports a maximum conductor size of 2.5 mm², providing reliable and efficient performance even in challenging environments.
Exceptional corrosion resistance contributes to prolonged product lifespan
Integrated strain relief prevents damage to conductors in demanding environments
Compliance with stringent international electrical standards assures quality and safety
Related links
- WAGO 294 Series Plug-in Male Lighting Connector Male Push-in 16A, 5-Way
- WAGO 294 Series Plug-in Male Lighting Connector Male Push-in 24A, 5-Way
- WAGO 294 Series Plug-in Connector Female Push-in 16A, 5-Way
- WAGO 294 Series Plug-in Male Lighting Connector Male Push-in 16A, 4-Way
- WAGO 294 Series Plug-in Male Lighting Connector Male Push-in 16A, 3-Way
- WAGO 294 Series Plug-in Male Lighting Connector Male 24A, 5-Way
- WAGO 294 Series Plug-in Male Lighting Connector Male Push-in 16A, 2-Way
- WAGO 294 Series Plug-in Male Lighting Connector Male Push-in 24A, 3-Way
