WAGO 890 Series Plug-in Connector Female, 4-Pole, 16A, 4-Way, IP40, IP20
- RS Stock No.:
- 225-585
- Mfr. Part No.:
- 890-995
- Manufacturer:
- WAGO
Subtotal (1 box of 50 units)*
€429.05
(exc. VAT)
€527.73
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €429.05 | €8.581 |
*price indicative
- RS Stock No.:
- 225-585
- Mfr. Part No.:
- 890-995
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Pole Format | 4 | |
| Product Type | Lighting Connector | |
| Series | 890 | |
| Pitch | 4.4mm | |
| Number of Ways | 4 | |
| Connector Gender | Female | |
| Sub Type | Connector | |
| Mount Type | Plug-in | |
| Voltage | 40V | |
| IP Rating | IP40, IP20 | |
| Lighting Connector Current | 16A | |
| Wire Size | 1.5mm², 2mm² | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Cable Length | 1m | |
| Strain Relief | Yes | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Pole Format 4 | ||
Product Type Lighting Connector | ||
Series 890 | ||
Pitch 4.4mm | ||
Number of Ways 4 | ||
Connector Gender Female | ||
Sub Type Connector | ||
Mount Type Plug-in | ||
Voltage 40V | ||
IP Rating IP40, IP20 | ||
Lighting Connector Current 16A | ||
Wire Size 1.5mm², 2mm² | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Cable Length 1m | ||
Strain Relief Yes | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- DE
The Wago Distribution connector is designed for versatile applications, particularly within control cabinets and lighting connections, as well as on PCBs. This innovative 4-pole solution offers a compact and fluggable approach, facilitating swift and secure installations in tight spaces. With its advanced Push-in CAGE CLAMP technology, it ensures a reliable connection without the need for additional tools, streamlining the wiring process.
Designed for general mains applications with high adaptability
Efficient installation reduces time and costs
Multiple coding options enhance operational safety
Related links
- WAGO 890 Series Plug-in Connector Female 16A IP40, IP20
- WAGO 890 Series Plug-in Connector Female Cage Clamp 16A IP40, IP20
- WAGO 890 Series Plug-in Male Lighting Connector Male 16A IP40, IP20
- WAGO 890 Series Plug-in Male Lighting Connector Male Push-in 16A IP40, IP20
- WAGO 890 Series Snap-in Male Lighting Connector Male Push-in 16A IP40, IP20
- WAGO 890 Series Cable Connector Female Pluggable 16A IP40, IP20
- WAGO 890 Series Plug-in Connector Female 16A IP40, IP20
- WAGO 890 Series Plug-in Connector Female 16A IP40, IP20
