TE Connectivity LUMAWISE Series Board Wire-to-Board Surface Mount, 2-Pole, 2A, 2-Way
- RS Stock No.:
- 504-885
- Distrelec Article No.:
- 304-49-697
- Mfr. Part No.:
- 2213189-4
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 200 units)*
€227.20
(exc. VAT)
€279.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €227.20 | €1.136 |
*price indicative
- RS Stock No.:
- 504-885
- Distrelec Article No.:
- 304-49-697
- Mfr. Part No.:
- 2213189-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Pole Format | 2 | |
| Product Type | Lighting Connector | |
| Series | LUMAWISE | |
| Pitch | 3.3mm | |
| Number of Ways | 2 | |
| Sub Type | Wire-to-Board | |
| Termination Type | Surface Mount | |
| Mount Type | Board | |
| Voltage | 400V | |
| Lighting Connector Current | 2A | |
| Wire Size | 26AWG | |
| Standards/Approvals | IEC 60998 | |
| Contact Plating | Tin Plated | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Pole Format 2 | ||
Product Type Lighting Connector | ||
Series LUMAWISE | ||
Pitch 3.3mm | ||
Number of Ways 2 | ||
Sub Type Wire-to-Board | ||
Termination Type Surface Mount | ||
Mount Type Board | ||
Voltage 400V | ||
Lighting Connector Current 2A | ||
Wire Size 26AWG | ||
Standards/Approvals IEC 60998 | ||
Contact Plating Tin Plated | ||
- COO (Country of Origin):
- CN
The TE Connectivity Wire-to-board connector is designed for reliability and efficiency, making it an essential component for your electronic projects. With its 2-position configuration and 3.3 mm centreline spacing, this connector streamlines connections on printed circuit boards. Its innovative poke-in design allows for straightforward and secure connections, perfect for applications that require minimal space without sacrificing performance. Built to endure harsh environments, the connector operates effectively across a wide temperature range. Its sturdy construction ensures durability, while the aesthetic natural colour design fits seamlessly into various PCB layouts. Ideal for inverted thru-board interconnects, this connector is a versatile choice for lighting and power circuit applications.
Compact design optimises board space utilisation
Inverted thru-board mount increases design flexibility
Robust build quality ensures long-lasting reliability
Low halogen content supports environmentally friendly applications
Surface mount configuration simplifies assembly processes
Suitable for a variety of wire sizes enhancing compatibility
Highly reliable current rating supports demanding applications
Excellent mating area plating improves contact performance
Related links
- TE Connectivity LUMAWISE Series Board Wire-to-Board Surface Mount 2A, 2-Way
- TE Connectivity LUMAWISE Series Board Board-to-Board Surface Mount 3A, 2-Way
- TE Connectivity LUMAWISE Series Board Wire-to-Board Surface Mount 8.5A, 3-Way
- TE Connectivity LUMAWISE Series Board Wire-to-Board IDC 7A, 2-Way
- TE Connectivity LUMAWISE Series Board Card Edge Connector Surface Mount 3A, 2-Way
- TE Connectivity LUMAWISE Series Board PCB Connector 3.3 mm Pitch, 1 Row
- TE Connectivity LUMAWISE Series Board Wire-to-Board IDC 7A, 1-Way
- TE Connectivity LUMAWISE Series Board Wire-to-Board IDC 7A, 4-Way
