TE Connectivity NECTOR Series Cable Plug Male, 2-Pole, 2-Way
- RS Stock No.:
- 474-140
- Distrelec Article No.:
- 304-59-896
- Mfr. Part No.:
- 1-2083029-8
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 25 units)*
€208.96
(exc. VAT)
€257.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €208.96 | €8.358 |
*price indicative
- RS Stock No.:
- 474-140
- Distrelec Article No.:
- 304-59-896
- Mfr. Part No.:
- 1-2083029-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Pole Format | 2 | |
| Product Type | Lighting Connector | |
| Series | NECTOR | |
| Number of Ways | 2 | |
| Connector Gender | Male | |
| Sub Type | Plug | |
| Mount Type | Cable | |
| Contact Gender | Male | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Pole Format 2 | ||
Product Type Lighting Connector | ||
Series NECTOR | ||
Number of Ways 2 | ||
Connector Gender Male | ||
Sub Type Plug | ||
Mount Type Cable | ||
Contact Gender Male | ||
Standards/Approvals EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | ||
- COO (Country of Origin):
- PL
The TE Connectivity Lightning connector offers a reliable solution for connecting power supplies to various devices. The C/A Nector S Plug to Outlet HV-1 is engineered for exceptional performance in high-voltage applications. Its robust design ensures longevity, while the sleek white finish provides a modern aesthetic that blends seamlessly into your environment. Ideal for both residential and industrial settings, this versatile connector not only simplifies installations but also enhances overall safety. Highly compliant with leading industry standards, it guarantees a dependable connection for various electrical configurations. Experience enhanced compatibility and adaptability with this essential piece for your power systems.
Designed for high voltage applications to ensure safe power distribution
Features a modern white finish that complements various settings
Robust construction for improved durability and extended lifespan
Versatile connectivity options suitable for residential and industrial use
Compliant with EU RoHS and ELV directives for environmental safety
Accessible support to assist with any inquiries or installation needs
Related links
- TE Connectivity NECTOR Series Cable Plug Male 2-Way
- TE Connectivity NECTOR Series Cable Assembly Male Crimp 2-Way
- TE Connectivity NECTOR Series Cable Cable Assembly Female Crimp 2-Way
- TE Connectivity Nector S Series Cable Power Terminal Male 2-Way
- TE Connectivity Nector S Series Cable Housing Male 2-Way
- TE Connectivity NECTOR Series Cable Connector Assembly, 2-Way
- TE Connectivity NECTOR Series Cable Busbar Male 2-Way
- TE Connectivity NECTOR Series Cable Bridge Connector Male 6A, 4-Way
