TE Connectivity Nector S Series Cable Housing Male, 2-Way
- RS Stock No.:
- 473-115
- Distrelec Article No.:
- 304-50-326
- Mfr. Part No.:
- 1740451-2
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 350 units)*
€282.55
(exc. VAT)
€347.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €282.55 | €0.807 |
*price indicative
- RS Stock No.:
- 473-115
- Distrelec Article No.:
- 304-50-326
- Mfr. Part No.:
- 1740451-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Lighting Connector | |
| Series | Nector S | |
| Number of Ways | 2 | |
| Connector Gender | Male | |
| Sub Type | Housing | |
| Mount Type | Cable | |
| Voltage | 42V | |
| Contact Gender | Male | |
| Standards/Approvals | VDE | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Lighting Connector | ||
Series Nector S | ||
Number of Ways 2 | ||
Connector Gender Male | ||
Sub Type Housing | ||
Mount Type Cable | ||
Voltage 42V | ||
Contact Gender Male | ||
Standards/Approvals VDE | ||
- COO (Country of Origin):
- CZ
The TE Connectivity cable-to-cable connector is designed to facilitate reliable connections in a variety of applications. With a robust housing tailored for two positions, it adeptly supports wire and cable configurations, ensuring seamless connectivity. Its 42 VAC operational capability makes it suitable for power applications while the unique NECTOR S design enhances its usability in plug and socket lighting connectors. The vibrant yellow colour not only adds a distinctive aesthetic but also improves visibility during installation and maintenance processes. This product is engineered to withstand demanding environments, ensuring longevity and performance.
Cable mount design allows for secure and free-hanging installations
Two-position functionality provides flexibility in configurations
The sealable option enhances protection against debris and moisture
Compliant with EU RoHS and ELV directives, reflecting commitment to environmental standards
Compatible with a wide range of wiring accessories for easy integration
The pin contact type assures reliable electrical connectivity
Created for efficient power circuit applications, optimising energy transmission
Related links
- TE Connectivity Nector S Series Cable Housing Male, 2-Way
- TE Connectivity Nector S Series Cable Housing Male 2-Way
- TE Connectivity Nector S Series Cable Power Terminal Male 2.5A, 2-Way
- TE Connectivity Nector S Series Cable Power Terminal Male 2-Way
- TE Connectivity Nector S Series Board Connector Assembly Male, 2-Way
- TE Connectivity Nector S Series Board Connector Male, 2-Way
- TE Connectivity Nector S Series Cable Busbar 2-Way
- TE Connectivity Nector S Series Cable Connector 2-Way
