TE Connectivity Nector S Series Cable Tube, 2-Way
- RS Stock No.:
- 504-298
- Distrelec Article No.:
- 304-49-794
- Mfr. Part No.:
- 293358-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 800 units)*
€184.33
(exc. VAT)
€226.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €184.33 | €0.23 |
*price indicative
- RS Stock No.:
- 504-298
- Distrelec Article No.:
- 304-49-794
- Mfr. Part No.:
- 293358-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Lighting Connector | |
| Series | Nector S | |
| Number of Ways | 2 | |
| Sub Type | Tube | |
| Mount Type | Cable | |
| Voltage | 125V | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Lighting Connector | ||
Series Nector S | ||
Number of Ways 2 | ||
Sub Type Tube | ||
Mount Type Cable | ||
Voltage 125V | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- CN
The TE Connectivity Tube connector is engineered to deliver reliable performance in a variety of applications. Offering a robust wire-to-wire connection, this accessory caters to electrical needs at an optimal operating voltage of 125 VAC. Designed for cable-mounted installations, it provides ease of use with a free-hanging configuration, making it ideal for lighting connector systems. The product seamlessly combines functionality with aesthetic appeal, showcasing a primary white colour that integrates effortlessly into different environments. This connector not only guarantees durability but also ensures compliance with various safety and environmental standards, affirming its position as a dependable choice in the market.
Facilitates a secure two position connection for efficient power distribution
Utilises a straightforward cable mount design for convenient installation
Constructed to maintain performance in diverse environmental conditions
Designed specifically for use with wire and cable reinforcing its versatility
Meets stringent regulatory compliance ensuring user safety and satisfaction
Compatibility with a broad range of lighting connector accessories enhances overall system integration
Related links
- TE Connectivity Nector S Series Cable Busbar 2-Way
- TE Connectivity Nector S Series Cable Connector 2-Way
- TE Connectivity Nector S Series Cable Connector, 2-Way
- TE Connectivity Nector S Series Cable Housing Male, 2-Way
- TE Connectivity Nector S Series Cable Power Terminal Male 2-Way
- TE Connectivity Nector S Series Cable Housing Male 2-Way
- TE Connectivity Nector S Series Cable Power Terminal Male 2.5A, 2-Way
- TE Connectivity Nector S Series Cable Connector Assembly Male, 7-Way
