WAGO 890 Series Cable Lighting Connector Female Cage Clamp, 2-Pole, 16A, 2-Way, IP40, IP20
- RS Stock No.:
- 271-0347
- Mfr. Part No.:
- 890-1102
- Manufacturer:
- WAGO
Subtotal (1 box of 50 units)*
€118.17
(exc. VAT)
€145.35
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €118.17 | €2.363 |
*price indicative
- RS Stock No.:
- 271-0347
- Mfr. Part No.:
- 890-1102
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Lighting Connector | |
| Pole Format | 2 | |
| Series | 890 | |
| Number of Ways | 2 | |
| Pitch | 4.4mm | |
| Connector Gender | Female | |
| Colour | Blue | |
| Termination Type | Cage Clamp | |
| Sub Type | Lighting Connector | |
| Mount Type | Cable | |
| Voltage | 250V | |
| Lighting Connector Current | 16A | |
| IP Rating | IP40, IP20 | |
| Wire Size | 16AWG, 22AWG | |
| Contact Gender | Female | |
| Number of Rows | 2 | |
| Standards/Approvals | EN 61535, UL 1977, IEC 61535 | |
| Strain Relief | Yes | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Lighting Connector | ||
Pole Format 2 | ||
Series 890 | ||
Number of Ways 2 | ||
Pitch 4.4mm | ||
Connector Gender Female | ||
Colour Blue | ||
Termination Type Cage Clamp | ||
Sub Type Lighting Connector | ||
Mount Type Cable | ||
Voltage 250V | ||
Lighting Connector Current 16A | ||
IP Rating IP40, IP20 | ||
Wire Size 16AWG, 22AWG | ||
Contact Gender Female | ||
Number of Rows 2 | ||
Standards/Approvals EN 61535, UL 1977, IEC 61535 | ||
Strain Relief Yes | ||
Contact Material Copper | ||
Contact Plating Tin | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The WAGO Pluggable installation connectors provides perfectly tailored to the strict requirements of building installation. Quick replacement of defective units during ongoing operation.
Protection against mismating
Compact design for conductors
I coding for controlling light
Ready for immediate use
Related links
- WAGO 890 Series Cable Lighting Connector Female Cage Clamp 16A IP40, IP20
- WAGO 890 Series Cable Lighting Connector Male Cage Clamp 16A IP40, IP20
- WAGO 890 Series Cable Lighting Connector Male Cage Clamp 16A IP40, IP20
- WAGO 890 Series Cable Lighting Connector Female Cage Clamp 16A IP20, IP40
- WAGO 890 Series Cable Lighting Connector Female Push-in 16A IP40, IP20
- WAGO 890 Series Cable Winsta Mini Socket Female Cage Clamp 16A IP40
- WAGO 890 Series Snap-in Lighting Connector Female Cage Clamp 16A IP40
- WAGO 890 Series Snap-in Male Lighting Connector Male Cage Clamp 16A IP40, IP20
