WAGO 890 Series Flush Lighting Connector Male Cage Clamp, 3-Pole, 16A, 3-Way, IP20, IP40
- RS Stock No.:
- 271-0362
- Distrelec Article No.:
- 304-42-188
- Mfr. Part No.:
- 890-213
- Manufacturer:
- WAGO
Subtotal (1 pack of 5 units)*
€11.92
(exc. VAT)
€14.66
(inc. VAT)
In Stock
- Plus 28 unit(s) shipping from 12 October 2026
- Plus 50 unit(s) shipping from 22 October 2026
- Plus 50 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €11.92 | €2.384 |
*price indicative
- RS Stock No.:
- 271-0362
- Distrelec Article No.:
- 304-42-188
- Mfr. Part No.:
- 890-213
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Pole Format | 3 | |
| Product Type | Lighting Connector | |
| Series | 890 | |
| Pitch | 4.4mm | |
| Number of Ways | 3 | |
| Connector Gender | Male | |
| Colour | Black | |
| Sub Type | Lighting Connector | |
| Termination Type | Cage Clamp | |
| Mount Type | Flush | |
| Voltage | 250V | |
| Lighting Connector Current | 16A | |
| IP Rating | IP20, IP40 | |
| Wire Size | 16AWG, 22AWG | |
| Contact Gender | Male | |
| Standards/Approvals | EN 61535, IEC 61535, UL 1977 | |
| Number of Rows | 2 | |
| Strain Relief | Yes | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Pole Format 3 | ||
Product Type Lighting Connector | ||
Series 890 | ||
Pitch 4.4mm | ||
Number of Ways 3 | ||
Connector Gender Male | ||
Colour Black | ||
Sub Type Lighting Connector | ||
Termination Type Cage Clamp | ||
Mount Type Flush | ||
Voltage 250V | ||
Lighting Connector Current 16A | ||
IP Rating IP20, IP40 | ||
Wire Size 16AWG, 22AWG | ||
Contact Gender Male | ||
Standards/Approvals EN 61535, IEC 61535, UL 1977 | ||
Number of Rows 2 | ||
Strain Relief Yes | ||
Contact Plating Tin | ||
Contact Material Copper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The WAGO Pluggable installation connectors provides protection against mismating eliminates errors. This device has easy tool free operation and wide range of coding options.
Suitable for any application
Custom engineered solutions
Fast and secure installation
Related links
- WAGO 890 Series Flush Lighting Connector Male Cage Clamp 16A IP20, IP40
- WAGO 890 Series Flush Lighting Connector Male Cage Clamp 16A IP20, IP40
- WAGO 890 Series Flush Lighting Connector Male Cage Clamp 13A IP20, IP40
- WAGO 890 Series Plug-in Male Lighting Connector Male Cage Clamp 16A IP20, IP40
- WAGO 890 Series Flush Lighting Connector Female Cage Clamp 13A IP20, IP40
- WAGO 890 Series Snap-in Winsta Mini Snap In Plug Male Cage Clamp 16A IP20, IP40
- WAGO 890 Series Snap-in Male Lighting Connector Male Cage Clamp 16A IP20, IP40
- WAGO 890 Series Plug-in Male Lighting Connector Male Cage Clamp 16A IP20, IP40
