LED2WORK 2407 Accessory, LED
- RS Stock No.:
- 652-139
- Mfr. Part No.:
- 240700-02
- Manufacturer:
- LED2WORK
Subtotal (1 unit)*
€6.97
(exc. VAT)
€8.57
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.97 |
*price indicative
- RS Stock No.:
- 652-139
- Mfr. Part No.:
- 240700-02
- Manufacturer:
- LED2WORK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LED2WORK | |
| Product Type | Accessory | |
| Compatible Lamp Type | LED | |
| Standards/Approvals | UKCA | |
| Series | 2407 | |
| Select all | ||
|---|---|---|
Brand LED2WORK | ||
Product Type Accessory | ||
Compatible Lamp Type LED | ||
Standards/Approvals UKCA | ||
Series 2407 | ||
Non Compliant
- COO (Country of Origin):
- DE
The LED2WORK SYSTEMLED EVO Memory Stick has a net weight of 50 g or approximately 2 oz.
Gross weight 100 g
Related links
- LED2WORK 2407 Accessory, LED
- LED2WORK UNILED SL series LED Lighting Accessory
- LED2WORK PROFILED / SYSTEMLED LED Machine Light, 106 mm
- LED2WORK 46 W LED LED System Light 1 Lamp IP40
- LED2WORK LEANLED II LED Machine Light 24V dc 260 mm
- LED2WORK 110510 LED Machine Light 24 V dc, 24 V dc
- LED2WORK 11.5 W LED LED System Light 1 Lamp IP40
- LED2WORK 118010 LED Machine Light 24V dc IP69K, 190 mm
