LED2WORK UNILED SL series LED Lighting Accessory

Subtotal (1 unit)*

€16.97

(exc. VAT)

€20.87

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€16.97

*price indicative

RS Stock No.:
268-0699
Mfr. Part No.:
213200-02
Manufacturer:
LED2WORK
Find similar products by selecting one or more attributes.
Select all

Brand

LED2WORK

Product Type

Lighting Accessory

Lamp Type

LED

Series

UNILED SL series

RoHS Status: Exempt

COO (Country of Origin):
DE
The LED2WORK Luminaire holder made of stainless steel for movable mounting of the UNILED SL series. The bracket is attached to the luminaire via the fastening lugs on the end covers. The luminaire can then be adjusted in its inclination and fixed in the desired position.

271


Material steel

Weight 100g

Gross Weight 150g

Related links