Schneider Electric Lighting Mounting Bracket
- RS Stock No.:
- 354-460
- Mfr. Part No.:
- ISM20811P
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€7.31
(exc. VAT)
€8.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.31 |
*price indicative
- RS Stock No.:
- 354-460
- Mfr. Part No.:
- ISM20811P
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Lighting Mounting Bracket | |
| Standards/Approvals | REACH, EU RoHS, CHINA RoHS | |
| Series | OptiLine 45 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Lighting Mounting Bracket | ||
Standards/Approvals REACH, EU RoHS, CHINA RoHS | ||
Series OptiLine 45 | ||
- COO (Country of Origin):
- PL
The Schneider Electric OptiLine 45 Ceiling Frame in Polar White ensures easy installation with a self-sticking design. Made of durable PS (polystyrene), it operates reliably in temperatures from -25 to 60°C. The frame provides IP40 protection for enhanced safety.
EU RoHS Directive
Mercury free
Related links
- Schneider Electric Lighting Mounting Bracket
- Schneider Electric Lighting Mounting Bracket, 52 mm Fixing Hole Diameter
- LEDVANCE Lighting Mounting Bracket
- Banner Lighting Mounting Bracket
- LEDLENSER Lighting Mounting Bracket
- Banner Sensor Type Lighting Mounting Bracket
- Schneider Electric Rectangular Lighting Mounting Bracket
- Schneider Electric Round Lighting Mounting Bracket, 125 mm Fixing Hole Diameter
