Patlite Tube Mounting Bracket for LED Lamps
- RS Stock No.:
- 801-884
- Mfr. Part No.:
- SZW-307
- Manufacturer:
- Patlite
Subtotal (1 unit)*
€32.00
(exc. VAT)
€39.36
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.00 |
*price indicative
- RS Stock No.:
- 801-884
- Mfr. Part No.:
- SZW-307
- Manufacturer:
- Patlite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Patlite | |
| Product Type | Mounting Bracket | |
| Compatible Lamp Type | LED | |
| Number of Fixing Holes | 4 | |
| Compatible Lamp Shape | Tube | |
| Series | SZW | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Patlite | ||
Product Type Mounting Bracket | ||
Compatible Lamp Type LED | ||
Number of Fixing Holes 4 | ||
Compatible Lamp Shape Tube | ||
Series SZW | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Patlite Mounting Bracket provides a robust pan-and-tilt solution for 100mm CLK-02 series work lights. This stainless steel accessory enables precise light positioning within machine tool interiors and harsh industrial environments.
Durable stainless steel construction for oil resistance
Adjustable pan and tilt for targeted illumination
High shock resistance up to 150 m/s²
Vibration resistant design for heavy machinery
Lightweight build at zero point sixteen kg
Related links
- Patlite Tube Mounting Bracket for LED Lamps
- Patlite Tube Mounting Bracket for LED Lamps, 4.2 mm Fixing Hole Diameter
- Banner Tube Clip/Clamp Type Lighting Mounting Bracket for LED Lamps, 4.5 mm Fixing Hole Diameter
- Waldmann Circular Lighting Mounting Bracket for LED Tube Lamps, 10 mm Fixing Hole Diameter
- Waldmann Circular Lighting Mounting Bracket for LED Tube Lamps, 6.5 mm Fixing Hole Diameter
- Banner Tube LED Indication Type Lighting Mounting Bracket for LED Lamps, 28 mm Fixing Hole Diameter
- Banner Tube Clip/Clamp Type Lighting Mounting Bracket for LED Lamps, 28 mm Fixing Hole Diameter
- Banner Tube Clip/Clamp Type Lighting Mounting Bracket for LED Lamps, 26 mm Fixing Hole Diameter
