Patlite Tube Mounting Bracket for LED Lamps, 4.2 mm Fixing Hole Diameter
- RS Stock No.:
- 801-879
- Mfr. Part No.:
- SZW-303
- Manufacturer:
- Patlite
Subtotal (1 unit)*
€13.52
(exc. VAT)
€16.63
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.52 |
*price indicative
- RS Stock No.:
- 801-879
- Mfr. Part No.:
- SZW-303
- Manufacturer:
- Patlite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Patlite | |
| Product Type | Mounting Bracket | |
| Compatible Lamp Type | LED | |
| Number of Fixing Holes | 1 | |
| Fixing Hole Diameter | 4.2mm | |
| Compatible Lamp Shape | Tube | |
| Series | SZW | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Patlite | ||
Product Type Mounting Bracket | ||
Compatible Lamp Type LED | ||
Number of Fixing Holes 1 | ||
Fixing Hole Diameter 4.2mm | ||
Compatible Lamp Shape Tube | ||
Series SZW | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Patlite Mounting Bracket provides a robust installation solution for CLA-02 series LED work lights. Fabricated from high-grade polycarbonate, these brackets endure the physical stresses of industrial workspaces while maintaining a secure hold.
Durable polycarbonate construction for impact resistance
Tailored for Patlite CLA-02 series light bars
Rear screw-in design for flush surface mounting
Suitable for food processing and pharmaceutical facilities
Related links
- Patlite Tube Mounting Bracket for LED Lamps, 4.2 mm Fixing Hole Diameter
- Patlite Tube Mounting Bracket for LED Lamps
- Sunnex Equipment AB Tube Mounting Accessory Type Lighting Mounts for LED Lamps, 5 mm Fixing Hole Diameter
- Waldmann Circular Lighting Mounting Bracket for LED Tube Lamps, 10 mm Fixing Hole Diameter
- Banner Tube Clip/Clamp Type Lighting Mounting Bracket for LED Lamps, 4.5 mm Fixing Hole Diameter
- Waldmann Circular Lighting Mounting Bracket for LED Tube Lamps, 6.5 mm Fixing Hole Diameter
- Banner Tube Clip/Clamp Type Lighting Mounting Bracket for LED Lamps, 26 mm Fixing Hole Diameter
- Banner Tube LED Indication Type Lighting Mounting Bracket for LED Lamps, 28 mm Fixing Hole Diameter
