Waldmann Circular Lighting Mounting Bracket for LED Tube Lamps, 10 mm Fixing Hole Diameter
- RS Stock No.:
- 254-1437
- Distrelec Article No.:
- 302-25-508
- Mfr. Part No.:
- SK1021719-00085499
- Manufacturer:
- Waldmann
Subtotal (1 unit)*
€23.07
(exc. VAT)
€28.38
(inc. VAT)
In Stock
- Plus 75 unit(s) shipping from 09 November 2026
- Plus 22 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.07 |
*price indicative
- RS Stock No.:
- 254-1437
- Distrelec Article No.:
- 302-25-508
- Mfr. Part No.:
- SK1021719-00085499
- Manufacturer:
- Waldmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Waldmann | |
| Product Type | Lighting Mounting Bracket | |
| Compatible Lamp Type | LED Tube | |
| Number of Fixing Holes | 2 | |
| Fixing Hole Diameter | 10mm | |
| Compatible Lamp Shape | Circular | |
| Standards/Approvals | No | |
| Series | RL70 | |
| Select all | ||
|---|---|---|
Brand Waldmann | ||
Product Type Lighting Mounting Bracket | ||
Compatible Lamp Type LED Tube | ||
Number of Fixing Holes 2 | ||
Fixing Hole Diameter 10mm | ||
Compatible Lamp Shape Circular | ||
Standards/Approvals No | ||
Series RL70 | ||
- COO (Country of Origin):
- DE
The Waldmann luminaire long bracket L-shape with profiled rubber material.
Bracket material using galvanized steel
Long L- shape item
Related links
- Waldmann Circular Lighting Mounting Bracket for LED Tube Lamps, 6.5 mm Fixing Hole Diameter
- Banner Tube Clip/Clamp Type Lighting Mounting Bracket for LED Lamps, 26 mm Fixing Hole Diameter
- Banner Tube Clip/Clamp Type Lighting Mounting Bracket for LED Lamps, 4.5 mm Fixing Hole Diameter
- Banner Tube LED Indication Type Lighting Mounting Bracket for LED Lamps, 28 mm Fixing Hole Diameter
- Banner Tube Clip/Clamp Type Lighting Mounting Bracket for LED Lamps, 28 mm Fixing Hole Diameter
- Waldmann Lighting Mounting Clamp, 40 mm Fixing Hole Diameter
- Sunnex Equipment AB Tube Mounting Accessory Type Lighting Mounts for LED Lamps, 5 mm Fixing Hole Diameter
- LEDLENSER Lighting Mounting Bracket for LED Lamps, 32 mm Fixing Hole Diameter
