Omron D4B Series Adjustable Roller Lever Limit Switch, 1 NO/1 NC, IP67, Metal Housing, 400V, 10A
- RS Stock No.:
- 214-7522
- Mfr. Part No.:
- D4B-4A17N
- Manufacturer:
- Omron
Subtotal (1 unit)*
€86.35
(exc. VAT)
€106.21
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €86.35 |
*price indicative
- RS Stock No.:
- 214-7522
- Mfr. Part No.:
- D4B-4A17N
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Limit Switch | |
| Actuator Type | Adjustable Roller Lever | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP67 | |
| Housing Material | Metal | |
| Contact Type | Snap Action | |
| Terminal Type | Screw | |
| Switching Current | 10A | |
| Series | D4B | |
| Switching DC Voltage | 250V | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 400V | |
| Maximum Operating Temperature | 80°C | |
| Width | 50mm | |
| Depth | 30mm | |
| Length | 72mm | |
| Standards/Approvals | UL, CSA, RoHS, CCC, CE | |
| Hazardous Area Certification | No | |
| Operating Force | 2.12N | |
| Mechanical Life | 30000000Operations | |
| Mounting Orientation | Multi Directional | |
| Conduit Entry | M20 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Limit Switch | ||
Actuator Type Adjustable Roller Lever | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP67 | ||
Housing Material Metal | ||
Contact Type Snap Action | ||
Terminal Type Screw | ||
Switching Current 10A | ||
Series D4B | ||
Switching DC Voltage 250V | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 400V | ||
Maximum Operating Temperature 80°C | ||
Width 50mm | ||
Depth 30mm | ||
Length 72mm | ||
Standards/Approvals UL, CSA, RoHS, CCC, CE | ||
Hazardous Area Certification No | ||
Operating Force 2.12N | ||
Mechanical Life 30000000Operations | ||
Mounting Orientation Multi Directional | ||
Conduit Entry M20 | ||
Omron D4B Series Limit Switch, Adjustable Roller Lever Actuator, IP67 - D4B-4A17N
This limit switch is a robust mechanical position detector designed for industrial automation and control systems. It provides snap-action switching with both normally open and normally closed contacts, housed in a sealed aluminium enclosure that permits operation across a wide temperature span. The device accepts an M20 conduit entry and is intended for multi-directional mounting where dependable, repeatable switching is required.
Features & Benefits
• Snap-action contacts deliver fast make-break switching for control systems
• 1NO/1NC arrangement offers versatile circuit configurations for safety and control
• Rated for 10A at 400V AC to handle substantial switching loads
• Operates down to -40°C and up to 80°C for harsh environment tolerance
• Mechanical endurance of 30,000,000 operations minimises maintenance intervals
• IP67 aluminium housing resists ingress for use in dusty and wet locations
• 1NO/1NC arrangement offers versatile circuit configurations for safety and control
• Rated for 10A at 400V AC to handle substantial switching loads
• Operates down to -40°C and up to 80°C for harsh environment tolerance
• Mechanical endurance of 30,000,000 operations minimises maintenance intervals
• IP67 aluminium housing resists ingress for use in dusty and wet locations
Applications
• Suitable for end-of-travel sensing on industrial conveyors and actuators
• Ideal for position detection in packaging and material-handling equipment
• Used for limit monitoring on presses and stamping machines
• Can be used for safety interlocks in enclosures requiring sealed entries
• Ideal for position detection in packaging and material-handling equipment
• Used for limit monitoring on presses and stamping machines
• Can be used for safety interlocks in enclosures requiring sealed entries
What electrical connection method does it use?
It uses screw terminals for secure, serviceable wiring connections.
How is the actuator configured for varied installation needs?
The lever is an adjustable roller type allowing mechanical alignment for different motion profiles.
Which conduit size is compatible with the enclosure?
The enclosure provides an M20 conduit entry for cable gland fitting.
What mounting orientations are supported?
The design permits multi-directional mounting to suit diverse machine geometries.
Related links
- Omron D4B Series Roller Lever Limit Switch IP67 400V, 10A
- Omron D4B Series Adjustable Roller Lever Limit Switch IP67 400V
- Omron D4B-@N Series Adjustable Roller Lever Limit Switch IP67 400V ac, 10A
- Omron D4B-N Series Adjustable Roller Lever Limit Switch Metal Housing 2A
- Omron D4B Series Roller Lever Limit Switch IP67 400V
- Omron D4B Series Roller Lever Limit Switch IP67, Metal Housing
- Omron D4B Series Plunger Limit Switch IP67 600V, 10A
- Omron D4B Series Roller Lever Limit Switch IP67 400V
