Omron D4n Series Top Plunger Safety Limit Switch, 2 NC/1 NO, IP67, Plastic Housing, 240V, 10A
- RS Stock No.:
- 265-5181
- Mfr. Part No.:
- D4N-4A32
- Manufacturer:
- Omron
Subtotal (1 unit)*
€33.59
(exc. VAT)
€41.32
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.59 |
*price indicative
- RS Stock No.:
- 265-5181
- Mfr. Part No.:
- D4N-4A32
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Actuator Type | Top Plunger | |
| Product Type | Safety Limit Switch | |
| IP Rating | IP67 | |
| Contact Configuration | 2 NC/1 NO | |
| Housing Material | Plastic | |
| Contact Type | Slow Action | |
| Switching Current | 10A | |
| Series | D4n | |
| Switching DC Voltage | 250V | |
| Switching AC Voltage | 240V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN (TÜV), CSA, CCC | |
| Hazardous Area Certification | No | |
| Mechanical Life | 15000000Cycles | |
| Conduit Entry | M20 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Actuator Type Top Plunger | ||
Product Type Safety Limit Switch | ||
IP Rating IP67 | ||
Contact Configuration 2 NC/1 NO | ||
Housing Material Plastic | ||
Contact Type Slow Action | ||
Switching Current 10A | ||
Series D4n | ||
Switching DC Voltage 250V | ||
Switching AC Voltage 240V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN (TÜV), CSA, CCC | ||
Hazardous Area Certification No | ||
Mechanical Life 15000000Cycles | ||
Conduit Entry M20 | ||
Omron D4n Series Safety Limit Switch, 240V Switching AC Voltage, 10A Switching Current - D4N-4A32
This safety limit switch is a Compact actuator device designed for machinery and industrial control applications, providing position detection and circuit switching with a TOP plunger actuator. It is intended for use where a slow-action contact response and environmental protection are required, offering compatibility with standard and micro loads in automation, electrical and mechanical installations.
Features & Benefits
• IP67 protection enabling immersion-resistant installation
• Plastic housing reduces weight while providing double insulation
• 1NO/1NC slow-action contacts rated for 10A switching current
• Operates across −30 to 70°C for broad temperature ranges
• Mechanical durability rated at 15,000,000 cycles for extended service
• Rated for 240V AC and 250V DC switching to handle mixed supplies
• Plastic housing reduces weight while providing double insulation
• 1NO/1NC slow-action contacts rated for 10A switching current
• Operates across −30 to 70°C for broad temperature ranges
• Mechanical durability rated at 15,000,000 cycles for extended service
• Rated for 240V AC and 250V DC switching to handle mixed supplies
Applications
• Suitable for machine safety interlocks on production lines
• Ideal for position sensing on conveyor and handling equipment
• Used with control panels requiring M20 conduit entry wiring
• Can be used for lift safety systems complying with standards
• Suitable for retrofit of obsolete limit switches in industrial plants
• Ideal for position sensing on conveyor and handling equipment
• Used with control panels requiring M20 conduit entry wiring
• Can be used for lift safety systems complying with standards
• Suitable for retrofit of obsolete limit switches in industrial plants
What contact behaviour will I GET for control circuits?
The unit provides slow-action switching with one normally open and one normally closed contact, suitable for loads that require controlled contact movement rather than snap action.
How should the switch be protected electrically?
Use a series fuse type gI or gG rated around 10A as short-circuit protection per the specified utilisation categories.
Can it be installed outdoors or in wet environments?
While the enclosure meets IP67 for dust and temporary immersion, the head and actuator must be protected from continuous splashes, oil ingress and aggressive atmospheres.
What conduit and wiring options are available for installation?
The device supports M20 conduit entry and compatible connector options to simplify wiring and maintenance in industrial installations.
How does the product perform under vibration and shock?
It withstands vibration up to 10 to 55 Hz at 0.75mm amplitude without malfunction and shock resistance for malfunction at 300 m/s², ensuring stable operation in industrial environments.
Related links
- Omron D4n Series Top Plunger Safety Limit Switch IP67 240V, 10A
- Omron D4n Series Roller Plunger Limit Switch IP67 240V, 10A
- Omron D4n Series Roller Plunger Limit Switch IP67 240V, 10A
- Omron D4n Series Roller Lever Limit Switch IP67 240V, 10A
- Omron D4n Series Roller Plunger Limit Switch IP67 240V, 10A
- Omron D4n Series Roller Plunger Limit Switch IP67 240V, 10A
- Omron D4n Series Roller Lever Limit Switch IP67 240V, 10A
- Omron D4n Series Roller Lever Limit Switch IP67 240V, 10A
