Omron D4n Series Roller Plunger Limit Switch, 1 NO/2 NC, IP67, Metal Housing, 240V, 10A
- RS Stock No.:
- 215-5043
- Mfr. Part No.:
- D4N-4C32
- Manufacturer:
- Omron
Subtotal (1 unit)*
€41.45
(exc. VAT)
€50.98
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.45 |
*price indicative
- RS Stock No.:
- 215-5043
- Mfr. Part No.:
- D4N-4C32
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Actuator Type | Roller Plunger | |
| Product Type | Limit Switch | |
| IP Rating | IP67 | |
| Contact Configuration | 1 NO/2 NC | |
| Housing Material | Metal | |
| Contact Type | Slow Action | |
| Terminal Type | Screw | |
| Switching Current | 10A | |
| Series | D4n | |
| Minimum Operating Temperature | -30°C | |
| Switching DC Voltage | 250V | |
| Switching AC Voltage | 240V | |
| Maximum Operating Temperature | 70°C | |
| Length | 72mm | |
| Depth | 30mm | |
| Standards/Approvals | RoHS, UL, CE, CSA, CCC | |
| Width | 50mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 15000000Cycles | |
| Operating Force | 6.4N | |
| Mounting Orientation | Multi Directional | |
| Conduit Entry | M20 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Actuator Type Roller Plunger | ||
Product Type Limit Switch | ||
IP Rating IP67 | ||
Contact Configuration 1 NO/2 NC | ||
Housing Material Metal | ||
Contact Type Slow Action | ||
Terminal Type Screw | ||
Switching Current 10A | ||
Series D4n | ||
Minimum Operating Temperature -30°C | ||
Switching DC Voltage 250V | ||
Switching AC Voltage 240V | ||
Maximum Operating Temperature 70°C | ||
Length 72mm | ||
Depth 30mm | ||
Standards/Approvals RoHS, UL, CE, CSA, CCC | ||
Width 50mm | ||
Hazardous Area Certification No | ||
Mechanical Life 15000000Cycles | ||
Operating Force 6.4N | ||
Mounting Orientation Multi Directional | ||
Conduit Entry M20 | ||
Omron D4n Series Limit Switch, IP67, 10A Switching Current - D4N-4C32
This limit switch is a Compact industrial actuator designed to detect mechanical movement and provide switching signals in automation and control systems. It is intended for use where Compact size and robust environmental protection are required, fitting into machinery and electrical installations that need a small, sealed switching device with a roller plunger actuator and screw-terminals for straightforward wiring.
Features & Benefits
• IP67 sealed enclosure enables operation in wet conditions
• 10A rated switching handles 240V AC mains loads
• Slow-action contacts deliver predictable switching behaviour
• 6.4N operating force reduces actuator load on mechanisms
• Mechanical life 15,000,000 cycles supports long service intervals
• Multi-directional head mounting allows versatile installation
• 10A rated switching handles 240V AC mains loads
• Slow-action contacts deliver predictable switching behaviour
• 6.4N operating force reduces actuator load on mechanisms
• Mechanical life 15,000,000 cycles supports long service intervals
• Multi-directional head mounting allows versatile installation
Applications
• Suitable for conveyor end-of-travel detection in factories
• Ideal for machine-tool limit sensing and positioning tasks
• used with lift and hoist systems requiring sealed switches
• Can be used for safety interlocks within enclosed panels
• Suitable for industrial panels needing M20 conduit entries
• Ideal for machine-tool limit sensing and positioning tasks
• used with lift and hoist systems requiring sealed switches
• Can be used for safety interlocks within enclosed panels
• Suitable for industrial panels needing M20 conduit entries
What connection method does it use for wiring?
Terminals are screw type designed for AWG20 to AWG18 equivalent conductors and accept crimp terminals for secure electrical connections.
How does the enclosure cope with contaminants?
The housing is plastic with an IP67 rating providing protection against dust ingress and temporary immersion in water when correctly sealed.
What thermal range can I install it in?
It operates between −30°C and +70°C without icing, allowing use across a wide industrial temperature span.
Are there options for contact configurations?
Units are available with a slow-action 1NO/2NC contact arrangement and variants exist with other contact combinations to suit circuit requirements.
How is conduit compatibility managed for installation?
The unit includes an M20 conduit opening and can accept recommended connectors or conduit adaptors tightened to specified torque values for maintained sealing.
Related links
- Omron D4n Series Roller Plunger Limit Switch IP67 240V, 10A
- Omron D4n Series Roller Plunger Limit Switch IP67 240V, 10A
- Omron D4n Series Roller Plunger Limit Switch IP67 240V, 10A
- Omron D4n Series Roller Lever Limit Switch IP67 240V, 10A
- Omron D4n Series Roller Limit Switch IP67 240V, 10A
- Omron D4n Series Roller Lever Limit Switch IP67 240V, 10A
- Omron D4n Series Adjustable Roller Lever Limit Switch IP67 240V, 10A
- Omron D4n Series Roller Lever Limit Switch IP67 240V, 10A
