STMicroelectronics ST3222EBTR Line Transceiver, Transmitter, 20-Pin TSSOP-20

Bulk discount available
View bulk pricing options

Subtotal (5 units, on tapes of 5)*

€8.34

(exc. VAT)

€10.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,240 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
5 - 45€1.668€8.34
50 - 245€1.358€6.79
250 - 495€1.034€5.17
500 +€0.916€4.58

*price indicative

Packaging Options:
RS Stock No.:
151-526
Mfr. Part No.:
ST3222EBTR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Line Transceiver

Logic Family

Line Transceiver

Logic Function

Driver & Receiver

IC Type

RS232

Input Type

RS232

Output Type

Transmitter

Mount Type

Surface

Package Type

TSSOP-20

Pin Count

20

Minimum Supply Voltage

3V

Maximum Supply Voltage

5V

Maximum High Level Output Current

1mA

Maximum Propagation Delay Time @ CL

6μs

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

6.6mm

Height

1.2mm

Series

ST

Width

6.6mm

Standards/Approvals

RoHS

Supply Current

1mA

Automotive Standard

No

COO (Country of Origin):
PH
The STMicroelectronics RS232 driver and receiver is a 3 V powered communications Interface with low power requirements, high data rate capabilities and enhanced electrostatic discharge protection to ± 8 kV using IEC1000-4-2 Contact Discharge and ±15 kV using the Human Body Model. It has a proprietary low dropout transmitter output stage providing true RS232 performance from 3 to 5 V supplies with a dual charge pump.

250 KBps minimum guarantee data rate

6 V/μs minimum guarantee slew rate

Meet EIA/TIA-232 specification down to 3 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy