STMicroelectronics ST3232ECDR Line Transceiver, Transmitter, 16-Pin SO-16

Bulk discount available
View bulk pricing options

Subtotal (10 units, on tapes of 10)*

€10.45

(exc. VAT)

€12.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,440 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 40€1.045€10.45
50 - 90€0.906€9.06
100 - 240€0.767€7.67
250 - 490€0.721€7.21
500 +€0.628€6.28

*price indicative

Packaging Options:
RS Stock No.:
151-529
Mfr. Part No.:
ST3232ECDR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Line Transceiver

Logic Function

Driver & Receiver

Output Type

Transmitter

Package Type

SO-16

Minimum Supply Voltage

-0.3V

Pin Count

16

Maximum High Level Output Current

60mA

Maximum Supply Voltage

7V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

4.9mm

Series

ST3232EC

Width

3.9mm

Standards/Approvals

EIA/TIA-232

Height

6.4mm

Automotive Standard

No

Supply Current

300μA

COO (Country of Origin):
CN
The STMicroelectronics RS232 driver and receiver is a 3 V powered communications Interface with low power requirements, high data rate capabilities and enhanced electrostatic discharge protection to ± 8 kV using IEC1000-4-2 Contact Discharge and ±15 kV using the Human Body Model. It has a proprietary low dropout transmitter output stage providing true RS232 performance from 3 to 5 V supplies with a dual charge pump.

250 KBps minimum guarantee data rate

6 V/μs minimum guarantee slew rate

Meet EIA/TIA-232 specification down to 3 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy