Nexperia 74LVCH16244ADGG,11 16-Channel Buffer & Line Driver, 3 State, Non-Inverting, 48-Pin TSSOP
- RS Stock No.:
- 168-9607
- Mfr. Part No.:
- 74LVCH16244ADGG,11
- Manufacturer:
- Nexperia
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-9607
- Mfr. Part No.:
- 74LVCH16244ADGG,11
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Number of Channels | 16 | |
| Product Type | Buffer & Line Driver | |
| Output Type | 3 State | |
| Polarity | Non-Inverting | |
| Pin Count | 48 | |
| Package Type | TSSOP | |
| Automotive Standard | No | |
| Height | 1.2 mm | |
| IC Type | Buffer & Line Driver IC | |
| Input Type | Single Ended | |
| Length | 12.6 mm | |
| Logic Family | LVC | |
| Logic Function | Buffer & Line Driver | |
| Maximum High Level Output Current | -24 mA | |
| Maximum Low Level Output Current | 24 mA | |
| Maximum Operating Temperature | 125 °C | |
| Maximum Propagation Delay Time @ CL | 5.5 ns | |
| Maximum Supply Voltage | 3.6 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | 1.2 V | |
| Mount Type | Surface | |
| Series | 74LVCH16244 | |
| Standards/Approvals | RoHS | |
| Supply Current | 80 μA | |
| Width | 6.2 mm | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Number of Channels 16 | ||
Product Type Buffer & Line Driver | ||
Output Type 3 State | ||
Polarity Non-Inverting | ||
Pin Count 48 | ||
Package Type TSSOP | ||
Automotive Standard No | ||
Height 1.2 mm | ||
IC Type Buffer & Line Driver IC | ||
Input Type Single Ended | ||
Length 12.6 mm | ||
Logic Family LVC | ||
Logic Function Buffer & Line Driver | ||
Maximum High Level Output Current -24 mA | ||
Maximum Low Level Output Current 24 mA | ||
Maximum Operating Temperature 125 °C | ||
Maximum Propagation Delay Time @ CL 5.5 ns | ||
Maximum Supply Voltage 3.6 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage 1.2 V | ||
Mount Type Surface | ||
Series 74LVCH16244 | ||
Standards/Approvals RoHS | ||
Supply Current 80 μA | ||
Width 6.2 mm | ||
74LVCH Family
High Speed Low-Voltage CMOS Technology logic
Operating voltage 1.2 to 3.6V with 5V tolerant inputs/outputs
Bus Hold feature on inputs eliminates need for large pull-ups
Compatibility: Input LVTTL/TTL, Output LVCMOS
74LVCH Family
Related links
- Nexperia 74LVCH16244ADGG 3 State 48-Pin TSSOP
- Nexperia 74LVC162244ADGG 3 State 48-Pin TSSOP
- onsemi 74LCX16244MTDX 16-Channel Buffer & Line Driver Non-Inverting, 48-Pin TSSOP
- Nexperia 74LVC16244ADGG 3 State 48-Pin TSSOP
- Texas Instruments SN74LVTH16244ADGGR 4-Channel Buffer & Line Driver Non-Inverting, 48-Pin TSSOP
- Texas Instruments 4-Channel Buffer & Line Driver Non-Inverting, 48-Pin TSSOP
- Renesas Electronics 74FCT163244APAG 8-Channel Buffer & Line Driver Non-Inverting, 48-Pin TSSOP
- Renesas Electronics 74LVC162244APAG 4-Channel Buffer & Line Driver Non-Inverting, 48-Pin
