Renesas Electronics ICL3232ECV-16Z Line Transceiver, 3 State, Non-Inverting, 16-Pin TSSOP
- RS Stock No.:
- 704-4565
- Mfr. Part No.:
- ICL3232ECV-16Z
- Manufacturer:
- Renesas Electronics
Subtotal (1 unit)*
€1.69
(exc. VAT)
€2.08
(inc. VAT)
Last RS stock
- Final 63 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €1.69 |
*price indicative
- RS Stock No.:
- 704-4565
- Mfr. Part No.:
- ICL3232ECV-16Z
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Logic Family | CMOS/TTL | |
| Product Type | Line Transceiver | |
| Logic Function | CMOS, TTL | |
| IC Type | Line Transceiver IC | |
| Input Type | Single Ended | |
| Output Type | 3 State | |
| Polarity | Non-Inverting | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Minimum Supply Voltage | 3.5V | |
| Pin Count | 16 | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Propagation Delay Time @ CL | 0.15μs | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 4.4mm | |
| Standards/Approvals | No | |
| Length | 6.5mm | |
| Height | 2mm | |
| Series | ICL3232E | |
| Automotive Standard | No | |
| Supply Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Logic Family CMOS/TTL | ||
Product Type Line Transceiver | ||
Logic Function CMOS, TTL | ||
IC Type Line Transceiver IC | ||
Input Type Single Ended | ||
Output Type 3 State | ||
Polarity Non-Inverting | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Minimum Supply Voltage 3.5V | ||
Pin Count 16 | ||
Maximum Supply Voltage 5.5V | ||
Maximum Propagation Delay Time @ CL 0.15μs | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 4.4mm | ||
Standards/Approvals No | ||
Length 6.5mm | ||
Height 2mm | ||
Series ICL3232E | ||
Automotive Standard No | ||
Supply Current 3mA | ||
RS-232 Line Drivers and Receivers, Intersil
RS-232 transceivers available in many configurations, featuring data rates up to 1Mbps, IEC61000 ESD protection, low power shut down modes, and small QFN packages.
RS-232 Line Drivers and Receivers
Related links
- Renesas Electronics ICL3232ECV-16Z Line Transceiver Non-Inverting, 16-Pin TSSOP
- Renesas Electronics ICL3232ECV-16Z-T7A Line Transceiver 16-Pin TSSOP-16
- Renesas Electronics ICL3232EIV-16Z-T Line Transceiver Non-Inverting, 16-Pin TSSOP
- Renesas Electronics ICL3232ECV-16Z-T 16-Channel Line Transceiver 16-Pin TSSOP
- Renesas Electronics ICL3221EIVZ-T7A Line Transceiver Non-Inverting, 16-Pin TSSOP
- Renesas Electronics ICL3232ECBZ Line Transceiver Non-Inverting, 16-Pin SOIC
- MaxLinear SP3220EBCY-L Line Transceiver TTL 16-Pin TSSOP
- Renesas Electronics ICL3222ECAZ Line Transceiver Non-Inverting, 20-Pin SSOP
