Renesas Electronics ICL3221EIVZ Line Transceiver, TTL/CMOS, Inverting, 16-Pin TSSOP

Get a bulk buy discount

Add 480 more to save €40.80

View bulk pricing options

Subtotal (1 tube of 96 units)*

€163.97

(exc. VAT)

€201.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
96 - 384€1.708€163.97-
480 - 864€1.623€155.81€40.80
960 +€1.452€139.39€245.76

*price indicative

RS Stock No.:
170-8213
Mfr. Part No.:
ICL3221EIVZ
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Line Transceiver

Logic Family

CMOS

Logic Function

Transceiver

IC Type

Line Transceiver IC

Input Type

Single Ended

Output Type

TTL/CMOS

Polarity

Inverting

Mount Type

Surface

Package Type

TSSOP

Minimum Supply Voltage

3V

Pin Count

16

Maximum High Level Output Current

-1mA

Maximum Supply Voltage

5.5V

Maximum Low Level Output Current

1.6mA

Maximum Propagation Delay Time @ CL

0.15μs

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

V.28/V.24, RoHS, IEC61000-4-2, EIA/TIA-232

Series

ICL32xxE

Width

6.4mm

Height

1.2mm

Length

5mm

Automotive Standard

No

COO (Country of Origin):
PH

RS-232 Line Drivers and Receivers, Intersil


RS-232 transceivers available in many configurations, featuring data rates up to 1Mbps, IEC61000 ESD protection, low power shut down modes, and small QFN packages.

RS-232 Line Drivers and Receivers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy