Maxim Integrated MAX13487EESA+ Line Transceiver, 3 State, 8-Pin SOIC

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
189-9381
Mfr. Part No.:
MAX13487EESA+
Manufacturer:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Product Type

Line Transceiver

Logic Family

CMOS

Logic Function

Transceiver

IC Type

Line Transceiver IC

Input Type

Differential

Output Type

3 State

Mount Type

Surface

Package Type

SOIC

Minimum Supply Voltage

4.75V

Pin Count

8

Maximum High Level Output Current

-1.6mA

Maximum Supply Voltage

5.25V

Maximum Low Level Output Current

1mA

Maximum Propagation Delay Time @ CL

1ms

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Series

MAX13487E

Automotive Standard

No

Supply Current

4.5mA

COO (Country of Origin):
TW

RS-485 Single Transmitters/Receivers, 5V, MAX13xxx and MAX14xx Series, Maxim Integrated


RS-485 Line Drivers and Receivers


Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy