Maxim Integrated MAX13485EESA+ Line Transceiver, 3 State, 8-Pin SOIC
- RS Stock No.:
- 189-9499
- Mfr. Part No.:
- MAX13485EESA+
- Manufacturer:
- Maxim Integrated
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 189-9499
- Mfr. Part No.:
- MAX13485EESA+
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Logic Family | BiCMOS | |
| Product Type | Line Transceiver | |
| Logic Function | CMOS | |
| IC Type | Line Transceiver IC | |
| Input Type | Differential | |
| Output Type | 3 State | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Minimum Supply Voltage | 4.75V | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 5.25V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 1ms | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.75mm | |
| Length | 5mm | |
| Width | 4mm | |
| Standards/Approvals | No | |
| Series | MAX13485E | |
| Supply Current | 4.5mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Logic Family BiCMOS | ||
Product Type Line Transceiver | ||
Logic Function CMOS | ||
IC Type Line Transceiver IC | ||
Input Type Differential | ||
Output Type 3 State | ||
Mount Type Surface | ||
Package Type SOIC | ||
Minimum Supply Voltage 4.75V | ||
Pin Count 8 | ||
Maximum Supply Voltage 5.25V | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 1ms | ||
Maximum Operating Temperature 85°C | ||
Height 1.75mm | ||
Length 5mm | ||
Width 4mm | ||
Standards/Approvals No | ||
Series MAX13485E | ||
Supply Current 4.5mA | ||
Automotive Standard No | ||
RS-485 Single Transmitters/Receivers, 5V, MAX13xxx and MAX14xx Series, Maxim Integrated
RS-485 Line Drivers and Receivers
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Related links
- Maxim Integrated Line Transceiver 8-Pin SOIC
- Maxim Integrated MAX3462ESA+ Line Transceiver 8-Pin SOIC
- Maxim Integrated MAX487CSA+ Line Transceiver 8-Pin SOIC
- Maxim Integrated MAX3485EESA+ Line Transceiver 8-Pin SOIC
- Maxim Integrated MAX13412EESA+ Line Transceiver 8-Pin SOIC
- Maxim Integrated MAX487EESA+ Line Transceiver 8-Pin SOIC
- Maxim Integrated MAX13487EESA+ Line Transceiver 8-Pin SOIC
- Maxim Integrated MAX3488AEGSA+ Line Transceiver 8-Pin SOIC
