Maxim Integrated MAX3488AEGSA+ Line Transceiver, 3 State, 8-Pin SOIC
- RS Stock No.:
- 192-2830
- Mfr. Part No.:
- MAX3488AEGSA+
- Manufacturer:
- Maxim Integrated
Subtotal (1 pack of 5 units)*
€34.26
(exc. VAT)
€42.14
(inc. VAT)
- Final 15 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | €6.852 | €34.26 |
| 10 - 20 | €6.16 | €30.80 |
| 25 - 95 | €5.832 | €29.16 |
| 100 + | €5.268 | €26.34 |
*price indicative
- RS Stock No.:
- 192-2830
- Mfr. Part No.:
- MAX3488AEGSA+
- Manufacturer:
- Maxim Integrated
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Line Transceiver | |
| Logic Family | CMOS | |
| Logic Function | Driver & Receiver | |
| IC Type | Line Transceiver IC | |
| Input Type | Differential | |
| Output Type | 3 State | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Minimum Supply Voltage | 3V | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 3.6V | |
| Maximum High Level Output Current | -20mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 35ns | |
| Maximum Low Level Output Current | 20mA | |
| Maximum Operating Temperature | 105°C | |
| Series | MAX3488AE | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Width | 6.2mm | |
| Height | 1.75mm | |
| Automotive Standard | No | |
| Supply Current | 4mA | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Line Transceiver | ||
Logic Family CMOS | ||
Logic Function Driver & Receiver | ||
IC Type Line Transceiver IC | ||
Input Type Differential | ||
Output Type 3 State | ||
Mount Type Surface | ||
Package Type SOIC | ||
Minimum Supply Voltage 3V | ||
Pin Count 8 | ||
Maximum Supply Voltage 3.6V | ||
Maximum High Level Output Current -20mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 35ns | ||
Maximum Low Level Output Current 20mA | ||
Maximum Operating Temperature 105°C | ||
Series MAX3488AE | ||
Standards/Approvals No | ||
Length 5mm | ||
Width 6.2mm | ||
Height 1.75mm | ||
Automotive Standard No | ||
Supply Current 4mA | ||
- COO (Country of Origin):
- TH
Note
Related links
- Maxim Integrated Line Transceiver 8-Pin SOIC
- Maxim Integrated MAX3462ESA+ Line Transceiver 8-Pin SOIC
- Maxim Integrated MAX487CSA+ Line Transceiver 8-Pin SOIC
- Maxim Integrated MAX3485EESA+ Line Transceiver 8-Pin SOIC
- Maxim Integrated MAX13412EESA+ Line Transceiver 8-Pin SOIC
- Maxim Integrated MAX487EESA+ Line Transceiver 8-Pin SOIC
- Maxim Integrated MAX13487EESA+ Line Transceiver 8-Pin SOIC
- Maxim Integrated MAX13485EESA+ Line Transceiver 8-Pin SOIC
