Maxim Integrated MAX1485EUB+ Line Transceiver, Differential, 10-Pin μMAX
- RS Stock No.:
- 189-9936
- Mfr. Part No.:
- MAX1485EUB+
- Manufacturer:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 189-9936
- Mfr. Part No.:
- MAX1485EUB+
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Line Transceiver | |
| Output Type | Differential | |
| Pin Count | 10 | |
| Package Type | μMAX | |
| Automotive Standard | No | |
| Height | 1.1 mm | |
| IC Type | Line Transceiver IC | |
| Input Type | Differential | |
| Length | 3.09 mm | |
| Logic Function | Driver, Converter | |
| Maximum High Level Output Current | 1 μA | |
| Maximum Low Level Output Current | 1 μA | |
| Maximum Operating Temperature | 85 °C | |
| Maximum Propagation Delay Time @ CL | 60 ns | |
| Maximum Supply Voltage | 7 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | -0.3 V | |
| Mount Type | Surface | |
| Series | MAX1485 | |
| Standards/Approvals | No | |
| Supply Current | 300 μA | |
| Width | 3.15 mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Line Transceiver | ||
Output Type Differential | ||
Pin Count 10 | ||
Package Type μMAX | ||
Automotive Standard No | ||
Height 1.1 mm | ||
IC Type Line Transceiver IC | ||
Input Type Differential | ||
Length 3.09 mm | ||
Logic Function Driver, Converter | ||
Maximum High Level Output Current 1 μA | ||
Maximum Low Level Output Current 1 μA | ||
Maximum Operating Temperature 85 °C | ||
Maximum Propagation Delay Time @ CL 60 ns | ||
Maximum Supply Voltage 7 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage -0.3 V | ||
Mount Type Surface | ||
Series MAX1485 | ||
Standards/Approvals No | ||
Supply Current 300 μA | ||
Width 3.15 mm | ||
RS-485 Single Transmitters/Receivers, 5V, MAX13xxx and MAX14xx Series, Maxim Integrated
RS-485 Line Drivers and Receivers
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Related links
- Renesas Electronics ISL32600EFUZ 10-Channel Line Transceiver 10-Pin MSOP
- Renesas Electronics ISL3170EIUZ-T Line Transceiver 10-Pin MSOP
- Renesas Electronics Line Transceiver 10-Pin DFN
- Renesas Electronics ISL3179EIRZ-T7A Line Transceiver 10-Pin DFN
- Maxim Integrated MAX13430EEUB+ RS485 Transceiver Logic 10-Pin μMAX
- Maxim Integrated Line Transceiver Inverting, 10-Pin μMAX
- Maxim Integrated MAX3313ECUB+ Line Transceiver Inverting, 10-Pin μMAX
- Maxim Integrated MAX3311CUB+ Line Transceiver Inverting, 10-Pin μMAX
