Maxim Integrated MAX221EEUE+ Line Transceiver, CMOS, Inverting, 16-Pin TSSOP
- RS Stock No.:
- 190-7051
- Mfr. Part No.:
- MAX221EEUE+
- Manufacturer:
- Maxim Integrated
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 190-7051
- Mfr. Part No.:
- MAX221EEUE+
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Line Transceiver | |
| Logic Family | CMOS/TTL | |
| Logic Function | Line Driver, Driver, Converter | |
| IC Type | Line Transceiver IC | |
| Input Type | Single Ended | |
| Output Type | CMOS | |
| Polarity | Inverting | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Minimum Supply Voltage | -0.3V | |
| Pin Count | 16 | |
| Maximum Supply Voltage | 6V | |
| Maximum High Level Output Current | 60mA | |
| Maximum Propagation Delay Time @ CL | 0.15ms | |
| Minimum Operating Temperature | -40°C | |
| Maximum Low Level Output Current | 10mA | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.1mm | |
| Length | 5.1mm | |
| Series | MAX221 | |
| Width | 6.55mm | |
| Standards/Approvals | No | |
| Supply Current | 10mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Line Transceiver | ||
Logic Family CMOS/TTL | ||
Logic Function Line Driver, Driver, Converter | ||
IC Type Line Transceiver IC | ||
Input Type Single Ended | ||
Output Type CMOS | ||
Polarity Inverting | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Minimum Supply Voltage -0.3V | ||
Pin Count 16 | ||
Maximum Supply Voltage 6V | ||
Maximum High Level Output Current 60mA | ||
Maximum Propagation Delay Time @ CL 0.15ms | ||
Minimum Operating Temperature -40°C | ||
Maximum Low Level Output Current 10mA | ||
Maximum Operating Temperature 85°C | ||
Height 1.1mm | ||
Length 5.1mm | ||
Series MAX221 | ||
Width 6.55mm | ||
Standards/Approvals No | ||
Supply Current 10mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
MAX221EEAE+
For Space-Constrained Applications:
MAX3228E/MAX3229E: ±15kV ESD-Protected, +2.5V to +5.5V Transceivers in UCSP™
MAX3222E/MAX3232E/MAX3237E/MAX3241E/MAX3246E: ±15kV ESD-Protected Down to 10nA, +3.0V to +5.5V, Up to 1Mbps, Transceivers (MAX3246E Available in a UCSP Package)
For Data Cable Applications:
MAX3380E/MAX3381E: +2.35V to +5.5V, 1μA, 2Tx/2Rx Transceivers with ±15kV ESD-Protected I/O and Logic Pins
Applications
Battery-Powered Equipment
Cell Phones
Handheld Equipment
Notebook, Subnotebook, and Palmtop Computers
Peripherals
Printers
Related links
- Maxim Integrated Line Transceiver Inverting, 16-Pin TSSOP
- Maxim Integrated MAX202EEUE+ Line Transceiver Inverting, 16-Pin TSSOP
- Maxim Integrated MAX13236EETE+ Line Transceiver Inverting, 16-Pin TQFN
- Maxim Integrated MAX232ACSE+ Line Transceiver Inverting, 16-Pin SOIC
- Maxim Integrated Line Transceiver Inverting, 16-Pin TQFN
- Maxim Integrated Line Transceiver Inverting, 16-Pin SOIC
- Maxim Integrated Line Transceiver Inverting, 16-Pin SSOP
- Maxim Integrated MAX232ECWE+ Line Transceiver Inverting, 16-Pin SOIC
