Maxim Integrated Line Transceiver, 3 State, 8-Pin SOIC
- RS Stock No.:
- 192-3122
- Mfr. Part No.:
- MAX3462ESA+
- Manufacturer:
- Maxim Integrated
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 192-3122
- Mfr. Part No.:
- MAX3462ESA+
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Logic Family | BiCMOS | |
| Product Type | Line Transceiver | |
| Logic Function | Line Driver | |
| IC Type | Line Transceiver IC | |
| Input Type | Differential | |
| Output Type | 3 State | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 300mV | |
| Maximum Supply Voltage | 6V | |
| Maximum High Level Output Current | -4mA | |
| Maximum Low Level Output Current | 4mA | |
| Maximum Propagation Delay Time @ CL | 20ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | MAX3462 | |
| Width | 6.2mm | |
| Height | 1.75mm | |
| Length | 5mm | |
| Supply Current | 4mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Logic Family BiCMOS | ||
Product Type Line Transceiver | ||
Logic Function Line Driver | ||
IC Type Line Transceiver IC | ||
Input Type Differential | ||
Output Type 3 State | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 8 | ||
Minimum Supply Voltage 300mV | ||
Maximum Supply Voltage 6V | ||
Maximum High Level Output Current -4mA | ||
Maximum Low Level Output Current 4mA | ||
Maximum Propagation Delay Time @ CL 20ns | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series MAX3462 | ||
Width 6.2mm | ||
Height 1.75mm | ||
Length 5mm | ||
Supply Current 4mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- US
Guaranteed 20Mbps Data Rate
20ns Transmitter and Receiver Propagation Delay
2ns Transmitter and Receiver Skew
High Differential Driver Output Level (2.1V on 54Ω)
Hot-Swap Versions
1μA Shutdown Supply Current
Low Supply Current Requirements (2.5mA typ)
Allow Up to 128 Transceivers on the Bus
True Fail-Safe Receiver
Designed for Multipoint Transmissions on Long or Noisy Bus Lines
Full Duplex and Half Duplex Versions Available
Phase Controls to Correct for Twisted-Pair Reversal for 14-Pin Versions
Current-Limiting and Thermal Shutdown for Driver Overload Protection
Applications
High-Speed RS-422 Communications
High-Speed RS-485 Communications
Industrial Control Local Area Networks
Level Translators
PROFIBUS Applications
Related links
- Maxim Integrated Line Transceiver 8-Pin SOIC
- Maxim Integrated Line Transceiver 8-Pin μMAX
- Maxim Integrated Line Transceiver 8-Pin SO-16
- Maxim Integrated MAX3462ESA+ Line Transceiver 8-Pin SOIC
- Maxim Integrated MAX487CSA+ Line Transceiver 8-Pin SOIC
- Maxim Integrated MAX3485EESA+ Line Transceiver 8-Pin SOIC
- Maxim Integrated MAX13412EESA+ Line Transceiver 8-Pin SOIC
- Maxim Integrated MAX487EESA+ Line Transceiver 8-Pin SOIC
