Renesas Electronics ISL32601EFUZ-T7A Line Transceiver, Differential, 8-Pin MSOP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
196-8636
Mfr. Part No.:
ISL32601EFUZ-T7A
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Logic Family

CMOS

Product Type

Line Transceiver

Logic Function

TTL, CMOS

IC Type

Transceiver

Input Type

Differential

Output Type

Differential

Mount Type

Surface

Package Type

MSOP

Pin Count

8

Minimum Supply Voltage

-7V

Maximum Supply Voltage

12V

Minimum Operating Temperature

-65°C

Maximum Propagation Delay Time @ CL

1.5ms

Maximum Operating Temperature

150°C

Height

850μm

Length

3mm

Standards/Approvals

No

Width

4.9mm

Series

ISL32601E

Supply Current

100μA

Automotive Standard

No

The Renesas ISL3260 series is ±15kV IEC61000 ESD protected, micro-power, wide supply range transceivers for differential communication. These transceivers have very low bus currents, so they present less than a 1/8 unit load to the bus. Hot plug circuitry ensures that the Tx and Rx outputs remain in a high impedance state while the power supply stabilizes. This transceiver family uses slew rate limited drivers, which reduce EMI, and minimize reflections from improperly terminated

transmission lines or from unterminated stubs in multidrop and multipoint applications.

Symmetrical switching thresholds for less duty cycle distortion

Up to 65mV hysteresis for improved noise immunity

Data rates from 128kbps to 460kbps

Specified for +125°C operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy