Renesas Electronics HA9P5002-9Z Differential Line Driver, 8-Pin SOIC

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€18.75

(exc. VAT)

€23.06

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€18.75-
5 - 9€17.984%
10 - 24€17.267%
25 - 49€16.4812%
50 +€15.9414%

*price indicative

Packaging Options:
RS Stock No.:
196-8874
Mfr. Part No.:
HA9P5002-9Z
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Differential Line Driver

Logic Function

Line Driver

Number of Channels

1

IC Type

Differential Line Driver

Mount Type

Surface

Package Type

SOIC

Pin Count

8

Minimum Supply Voltage

15V

Maximum Supply Voltage

15V

Maximum Propagation Delay Time @ CL

2ns

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1.75mm

Width

6.2mm

Length

5mm

Standards/Approvals

RoHS

Series

HA-5002

Automotive Standard

No

Supply Current

8.3mA

The Renesas Electronics' HA-5002 series is a monolithic, wideband, high slew rate, high output current, buffer amplifier. The monolithic HA-5002 will replace the hybrid LH0002 with corresponding performance increases. These characteristics range from the 3000kohm input impedance to the increased output voltage swing. Monolithic design technologies have allowed a more precise buffer to be developed with more than an order of magnitude smaller gain error.

Voltage gain : 0.995

Very high slew rate :1300V/us

Very wide bandwidth:110MHz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy