Renesas Electronics 74FCT163244APAG 8-Channel Buffer & Line Driver, 3 State, Non-Inverting, 48-Pin TSSOP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
217-3711
Mfr. Part No.:
74FCT163244APAG
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Logic Family

CMOS

Product Type

Buffer & Line Driver

Logic Function

Buffer & Line Driver

IC Type

Buffer & Line Driver

Number of Channels

8

Input Type

TTL

Output Type

3 State

Polarity

Non-Inverting

Mount Type

Surface

Package Type

TSSOP

Pin Count

48

Minimum Supply Voltage

3.3V

Maximum Supply Voltage

5V

Minimum Operating Temperature

-40°C

Maximum Propagation Delay Time @ CL

4.8ns

Maximum Operating Temperature

85°C

Series

74FCT163244A

Standards/Approvals

No

Supply Current

10μA

Automotive Standard

No

The Renesas Electronics 74FCT163244 series 16-bit high-speed, low-power buffer/line drivers offer bus/ backplane interface capability with improved packing density. The three-state controls operate these devices in a Quad-Nibble, Dual-Byte or single 16-bit word mode. It has 48 lead count and has TSSOP package type.

CMOS power levels (0.4 uW typ. static)

Rail-to-rail output swing for increased noise margin

Low Ground Bounce (0.3V typ.)

Inputs (except I/O) can be driven by 3.3V or 5V components

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy