Renesas Electronics 20-Channel Buffer & Line Driver Combination, 3 State, Non-Inverting, 48-Pin TSSOP
- RS Stock No.:
- 217-7904
- Mfr. Part No.:
- 74FCT16244ATPAG
- Manufacturer:
- Renesas Electronics
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 39 units)*
€27.14
(exc. VAT)
€33.38
(inc. VAT)
Last RS stock
- Final 117 unit(s), ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 39 - 78 | €0.696 | €27.14 |
| 117 - 468 | €0.535 | €20.87 |
| 507 - 975 | €0.477 | €18.60 |
| 1014 - 2496 | €0.471 | €18.37 |
| 2535 + | €0.465 | €18.14 |
*price indicative
- RS Stock No.:
- 217-7904
- Mfr. Part No.:
- 74FCT16244ATPAG
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Logic Family | 74FCT | |
| Product Type | Buffer & Line Driver Combination | |
| Logic Function | Buffer & Line Driver | |
| IC Type | Buffer & Line Driver | |
| Number of Channels | 20 | |
| Input Type | TTL | |
| Output Type | 3 State | |
| Polarity | Non-Inverting | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Pin Count | 48 | |
| Minimum Supply Voltage | -0.5V | |
| Maximum Supply Voltage | 7V | |
| Maximum Propagation Delay Time @ CL | 5.1ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | 74FCT16244AT | |
| Automotive Standard | No | |
| Supply Current | 500μA | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Logic Family 74FCT | ||
Product Type Buffer & Line Driver Combination | ||
Logic Function Buffer & Line Driver | ||
IC Type Buffer & Line Driver | ||
Number of Channels 20 | ||
Input Type TTL | ||
Output Type 3 State | ||
Polarity Non-Inverting | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Pin Count 48 | ||
Minimum Supply Voltage -0.5V | ||
Maximum Supply Voltage 7V | ||
Maximum Propagation Delay Time @ CL 5.1ns | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series 74FCT16244AT | ||
Automotive Standard No | ||
Supply Current 500μA | ||
The Renesas Electronics 74FCT16244T 16-Bit Buffer/Line Driver is for bus interface or signal buffering applications and can operate as independent 4-bit, 8-bit or combined 16-bit operation. The 74FCT16244T is ideally suited for driving high capacitance loads (>200pF) and low impedance backplanes. The output buffers are designed to allow "live insertion" of boards when used in a backplane interface.
A and C speeds
High-speed, low-power CMOS
Typical tSK(o) (Output Skew) < 250ps
Low input and output leakage ? 1 uA (max.)
ESD > 2000V per MIL-STD-883, Method 3015
> 200V using machine model (C = 200pF, R = 0)
High drive outputs ( -32mA IOH, 64mA IOL)
Power off disable outputs permit "live insertion"
Typical VOLP (Output Ground Bounce) < 1.0V at VCC = 5V, TA = 25C
Related links
- Renesas Electronics 74FCT16244ATPAG 20-Channel Buffer & Line Driver Combination Non-Inverting, 48-Pin TSSOP
- Renesas Electronics 74FCT163244APAG 8-Channel Buffer & Line Driver Non-Inverting, 48-Pin TSSOP
- onsemi 74LCX16244MTDX 16-Channel Buffer & Line Driver Non-Inverting, 48-Pin TSSOP
- Texas Instruments 4-Channel Buffer & Line Driver Non-Inverting, 48-Pin TSSOP
- Texas Instruments SN74LVTH16244ADGGR 4-Channel Buffer & Line Driver Non-Inverting, 48-Pin TSSOP
- Nexperia 74LVCH16244ADGG 3 State 48-Pin TSSOP
- Nexperia 74LVC162244ADGG 3 State 48-Pin TSSOP
- Nexperia 74LVC16244ADGG 3 State 48-Pin TSSOP
