Renesas Electronics ISL3179EFBZ 2-Channel Line Transceiver, Differential, Non-Inverting, 8-Pin SOIC
- RS Stock No.:
- 256-1584
- Mfr. Part No.:
- ISL3179EFBZ
- Manufacturer:
- Renesas Electronics
Add 196 more to save €67.03
View bulk pricing optionsSubtotal (1 tube of 98 units)*
€252.64
(exc. VAT)
€310.76
(inc. VAT)
- Shipping from 10 June 2027
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 98 - 98 | €2.578 | €252.64 | - |
| 196 - 196 | €2.236 | €219.13 | €67.03 |
| 294 - 490 | €2.114 | €207.17 | €136.42 |
| 588 - 882 | €1.903 | €186.49 | €396.90 |
| 980 + | €1.724 | €168.95 | €836.92 |
*price indicative
- RS Stock No.:
- 256-1584
- Mfr. Part No.:
- ISL3179EFBZ
- Manufacturer:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Line Transceiver | |
| Logic Family | CMOS | |
| Logic Function | Transceiver | |
| IC Type | Transceiver | |
| Number of Channels | 2 | |
| Input Type | RS422/RS485 | |
| Output Type | Differential | |
| Polarity | Non-Inverting | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3V | |
| Maximum High Level Output Current | 4mA | |
| Maximum Supply Voltage | 3.6V | |
| Maximum Propagation Delay Time @ CL | 1.5ns | |
| Maximum Low Level Output Current | 2.6mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 4mm | |
| Standards/Approvals | RoHS | |
| Series | ISL3179 | |
| Height | 1.75mm | |
| Length | 5mm | |
| Supply Current | 4mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Line Transceiver | ||
Logic Family CMOS | ||
Logic Function Transceiver | ||
IC Type Transceiver | ||
Number of Channels 2 | ||
Input Type RS422/RS485 | ||
Output Type Differential | ||
Polarity Non-Inverting | ||
Package Type SOIC | ||
Pin Count 8 | ||
Minimum Supply Voltage 3V | ||
Maximum High Level Output Current 4mA | ||
Maximum Supply Voltage 3.6V | ||
Maximum Propagation Delay Time @ CL 1.5ns | ||
Maximum Low Level Output Current 2.6mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 4mm | ||
Standards/Approvals RoHS | ||
Series ISL3179 | ||
Height 1.75mm | ||
Length 5mm | ||
Supply Current 4mA | ||
Automotive Standard No | ||
Related links
- Renesas Electronics ISL3179EFBZ 2-Channel Line Transceiver Non-Inverting, 8-Pin SOIC
- Renesas Electronics 2-Channel Line Transceiver Non-Inverting, 8-Pin SOIC
- Renesas Electronics ISL8490IBZ-T 2-Channel Line Transceiver Non-Inverting, 8-Pin SOIC
- Texas Instruments SN75179BP 2-Channel Line Transceiver Non-Inverting, 8-Pin PDIP
- Texas Instruments 2-Channel Line Transceiver Non-Inverting, 8-Pin PDIP
- Texas Instruments 4-Channel Line Transceiver Non-Inverting, 8-Pin SOIC
- Renesas Electronics ISL32472EIBZ Line Transceiver Non-Inverting, 8-Pin SOIC
- Renesas Electronics ISL3179EFBZ-T7A Line Transceiver 8-Pin SOIC
