Renesas Electronics ICL3222EIAZ-T Line Transceiver, CMOS, 20-Pin SSOP

Get a bulk buy discount

Add 2000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 1000 units)*

€1,194.00

(exc. VAT)

€1,469.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 1000€1.194€1,194.00-
2000 +€1.164€1,164.002%

*price indicative

RS Stock No.:
263-0200
Mfr. Part No.:
ICL3222EIAZ-T
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Logic Family

CMOS

Product Type

Line Transceiver

Logic Function

Bus Transceiver

IC Type

Transmitter/Receiver

Input Type

3 State

Output Type

CMOS

Package Type

SSOP

Pin Count

20

Minimum Supply Voltage

3V

Maximum High Level Output Current

3mA

Maximum Supply Voltage

5.5V

Maximum Propagation Delay Time @ CL

0.3μs

Minimum Operating Temperature

-40°C

Maximum Low Level Output Current

300μA

Maximum Operating Temperature

85°C

Length

6.5mm

Width

5.6mm

Series

ICL3222E

Height

2mm

Standards/Approvals

RoHS, IEC61000-4-2

Supply Current

1μA

Automotive Standard

No

The Renesas Electronics line interface ICs is a transmitters-receivers interface circuits with an applications used in notebook and laptop computers in which the low operational power consumption and even lower standby power consumption is critical. Efficient on-chip charge pumps, coupled with manual and automatic power-down functions.

Battery powered, hand-held, and portable equipment

Low supply current in power-down state

Receiver hysteresis for improved noise immunity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy