Renesas Electronics ISL3330IAZ-T Line Transceiver, BiCMOS, 20-Pin SSOP
- RS Stock No.:
- 263-6939
- Mfr. Part No.:
- ISL3330IAZ-T
- Manufacturer:
- Renesas Electronics
Bulk discount available
Subtotal (1 unit)*
€8.32
(exc. VAT)
€10.23
(inc. VAT)
In Stock
- 756 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | €8.32 |
| 50 - 99 | €7.16 |
| 100 - 249 | €6.24 |
| 250 - 499 | €5.94 |
| 500 + | €5.28 |
*price indicative
- RS Stock No.:
- 263-6939
- Mfr. Part No.:
- ISL3330IAZ-T
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Logic Family | BiCMOS | |
| Product Type | Line Transceiver | |
| Logic Function | Transceiver | |
| IC Type | Transceiver | |
| Input Type | BiCMOS | |
| Output Type | BiCMOS | |
| Package Type | SSOP | |
| Minimum Supply Voltage | 3.3V | |
| Pin Count | 20 | |
| Maximum High Level Output Current | 2μA | |
| Maximum Supply Voltage | 5V | |
| Maximum Low Level Output Current | 80μA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 3 mm | |
| Standards/Approvals | IEC61000-4-2, RoHS | |
| Height | 0.75mm | |
| Length | 2mm | |
| Series | ISL3330 | |
| Automotive Standard | No | |
| Supply Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Logic Family BiCMOS | ||
Product Type Line Transceiver | ||
Logic Function Transceiver | ||
IC Type Transceiver | ||
Input Type BiCMOS | ||
Output Type BiCMOS | ||
Package Type SSOP | ||
Minimum Supply Voltage 3.3V | ||
Pin Count 20 | ||
Maximum High Level Output Current 2μA | ||
Maximum Supply Voltage 5V | ||
Maximum Low Level Output Current 80μA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 3 mm | ||
Standards/Approvals IEC61000-4-2, RoHS | ||
Height 0.75mm | ||
Length 2mm | ||
Series ISL3330 | ||
Automotive Standard No | ||
Supply Current 1μA | ||
- COO (Country of Origin):
- PH
The Renesas Electronics Dual Protocol Transceiver support both the RS-485 and RS-422 differential communication standards. The RS-485 receiver features full failsafe operation, so the Rx output remains in a high state if the inputs are open or shorted together.
True flow through pinouts simplify board layouts
Pb-Free
Related links
- Renesas Electronics ISL3330IAZ-T Line Transceiver, BiCMOS
- Renesas Electronics ISL8490IBZ Line Transceiver, BiCMOS
- Renesas Electronics ISL4485EIBZ Line Transceiver, BiCMOS
- Renesas Electronics ISL3330IAZ-T7A Line Transceiver 20-Pin SSOP
- Renesas Electronics ISL3298EFRTZ-T Line Transmitter, BiCMOS
- Renesas Electronics ISL3281EIHZ-T Line Transceiver
- Renesas Electronics ICL3222EIAZ-T Line Transceiver, CMOS
- Renesas Electronics ICL3232CBNZ-T Line Transceiver
