Renesas Electronics ISL3283EFHZ-T7A Line Transceiver, 6-Pin 6LD SOT23

Subtotal (1 reel of 250 units)*

€220.00

(exc. VAT)

€270.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
250 +€0.88€220.00

*price indicative

RS Stock No.:
263-8943
Mfr. Part No.:
ISL3283EFHZ-T7A
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Line Transceiver

Logic Family

CMOS/TTL

Logic Function

Transceiver

IC Type

Transceiver

Input Type

RS422/RS485

Package Type

6LD SOT23

Pin Count

6

Minimum Supply Voltage

3V

Maximum High Level Output Current

500μA

Maximum Supply Voltage

5V

Minimum Operating Temperature

-40°C

Maximum Low Level Output Current

80μA

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Width

2.4mm

Series

ISL3283E

Length

2.9mm

Height

1.15mm

Automotive Standard

No

Supply Current

500μA

The Renesas Electronics single receiver that meet both the RS-485 and RS-422 standards for balanced communication. These receivers have very low bus currents so they present a true 1/8 unit load to the RS-485 bus. This allows up to 256 receivers on the network without violating the RS-485 specifications 32 unit load maximum and without using repeaters.

Include an active low enable pin

Tri-statable Rx available

Specified for +125°C operation

Full fail-safe

Pb-free (RoHS compliant)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy