Renesas Electronics ISL3283EFHZ-T Line Transceiver, Differential, Non-Inverting, 6-Pin SOT-23

Subtotal (1 reel of 3000 units)*

€2,343.00

(exc. VAT)

€2,883.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.781€2,343.00

*price indicative

RS Stock No.:
256-1614
Mfr. Part No.:
ISL3283EFHZ-T
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Logic Family

BiCMOS

Product Type

Line Transceiver

Logic Function

Transceiver

IC Type

Transceiver

Input Type

RS422/RS485

Output Type

Differential

Polarity

Non-Inverting

Package Type

SOT-23

Pin Count

6

Minimum Supply Voltage

3V

Maximum Supply Voltage

5.5V

Maximum High Level Output Current

500μA

Minimum Operating Temperature

-40°C

Maximum Low Level Output Current

80μA

Maximum Operating Temperature

125°C

Series

ISL3283E

Length

2.9mm

Width

1.6mm

Standards/Approvals

IEC 61000, RoHS

Height

1.45mm

Supply Current

400μA

Automotive Standard

No

The Renesas RS-485/RS-422 Receiver is ±16.5kV IEC61000 ESD Protected, 3.0V to 5.5V powered, single receivers that meet both the RS-485 and RS-422 standards for balanced communication. These receivers have very low bus currents (+125μA/-100μA), so they present a true 1/8 unit load to the RS-485 bus. This allows up to 256 receivers on the network without violating the RS-485 specification’s 32 unit load maximum and without using repeaters.

Pb-free (RoHS compliant)

Wide supply range of 3.0V to 5.5V

Specified for +125°C operation

Full fail-safe (open, short, terminated/undriven)

True 1/8 unit load allows up to 256 devices on the bus

High data rates up to 20Mbps

Low quiescent supply current of 500μA (max)

Very low shutdown supply current is of 20μA (max)

-7V to +12V common mode input voltage range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy