Renesas Electronics ISL83488IBZ-T Line Transceiver, Differential, Non-Inverting, 8-Pin SOIC

Subtotal (1 reel of 2500 units)*

€1,632.50

(exc. VAT)

€2,007.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€0.653€1,632.50

*price indicative

RS Stock No.:
264-0646
Mfr. Part No.:
ISL83488IBZ-T
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Line Transceiver

Logic Family

BiCMOS

Logic Function

Bus Transceiver

IC Type

Transceiver

Input Type

3 State

Output Type

Differential

Polarity

Non-Inverting

Package Type

SOIC

Pin Count

8

Minimum Supply Voltage

3.3V

Maximum Supply Voltage

7V

Maximum High Level Output Current

1mA

Maximum Low Level Output Current

70μA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

5mm

Series

ISL83488

Height

1.75mm

Width

4mm

Standards/Approvals

RoHS

Automotive Standard

No

Supply Current

125μA

The Renesas Electronics line interface ics are high ESD protected, single transceivers that meet both the RS-485 and RS-422 standards for balanced communication. Each device has low bus currents with a receiver inputs feature a full fail-safe design, whic

Wide common-mode range

Low current shutdown mode

High data rates

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy