Renesas Electronics ISL3170EIBZ 14-Channel Line Transceiver, 14-Pin SOIC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
264-3585
Mfr. Part No.:
ISL3170EIBZ
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Line Transceiver

Logic Function

Transceiver

Number of Channels

14

IC Type

Transmitter/Receiver

Input Type

RS422/RS485

Package Type

SOIC

Minimum Supply Voltage

3.3V

Pin Count

14

Maximum High Level Output Current

800μA

Maximum Supply Voltage

7V

Maximum Low Level Output Current

80μA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

5mm

Series

ISL3170E

Standards/Approvals

RoHS, IEC61000-4-2

Height

1.75mm

Width

4mm

Supply Current

800μA

Automotive Standard

No

The Renesas Electronics powered single transceivers that meet both the RS-485 and RS-422 standards for balanced communication. These devices have very low bus currents. This allows up to 256 transceivers on the network without violating the RS-485 specification’s 32 unit load maximum, and without using repeaters.

Half and full duplex pinouts

Full fail-safe receivers

Single 3.3V supply

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy