onsemi 74LCX16244MTDX 16-Channel Buffer & Line Driver, 3 State, Non-Inverting, 48-Pin TSSOP
- RS Stock No.:
- 761-3925
- Mfr. Part No.:
- 74LCX16244MTDX
- Manufacturer:
- onsemi
Add 50 more to save 13%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€5.79
(exc. VAT)
€7.12
(inc. VAT)
- Plus 900 unit(s) shipping from 09 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €1.158 | €5.79 | - |
| 50 - 95 | €0.998 | €4.99 | 13% |
| 100 - 495 | €0.866 | €4.33 | 25% |
| 500 + | €0.76 | €3.80 | 34% |
*price indicative
- RS Stock No.:
- 761-3925
- Mfr. Part No.:
- 74LCX16244MTDX
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Logic Family | LCX | |
| Product Type | Buffer & Line Driver | |
| Logic Function | Buffer & Line Driver | |
| IC Type | Buffer & Line Driver IC | |
| Number of Channels | 16 | |
| Output Type | 3 State | |
| Polarity | Non-Inverting | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Pin Count | 48 | |
| Minimum Supply Voltage | 2V | |
| Maximum High Level Output Current | -24mA | |
| Maximum Supply Voltage | 3.6V | |
| Maximum Low Level Output Current | 24mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 5.4ns | |
| Maximum Operating Temperature | 85°C | |
| Height | 2.74mm | |
| Width | 10.6mm | |
| Series | LCX16244 | |
| Standards/Approvals | No | |
| Length | 16mm | |
| Automotive Standard | No | |
| Supply Current | 20μA | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Logic Family LCX | ||
Product Type Buffer & Line Driver | ||
Logic Function Buffer & Line Driver | ||
IC Type Buffer & Line Driver IC | ||
Number of Channels 16 | ||
Output Type 3 State | ||
Polarity Non-Inverting | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Pin Count 48 | ||
Minimum Supply Voltage 2V | ||
Maximum High Level Output Current -24mA | ||
Maximum Supply Voltage 3.6V | ||
Maximum Low Level Output Current 24mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 5.4ns | ||
Maximum Operating Temperature 85°C | ||
Height 2.74mm | ||
Width 10.6mm | ||
Series LCX16244 | ||
Standards/Approvals No | ||
Length 16mm | ||
Automotive Standard No | ||
Supply Current 20μA | ||
74LCX Family, Fairchild Semiconductor
74LCX Family
Related links
- onsemi 74LCX16244MTDX 16-Channel Buffer & Line Driver Non-Inverting, 48-Pin TSSOP
- Nexperia 74LVCH16244ADGG 3 State 48-Pin TSSOP
- Nexperia 74LVC162244ADGG 3 State 48-Pin TSSOP
- Nexperia 74LVC16244ADGG 3 State 48-Pin TSSOP
- Texas Instruments SN74LVTH16244ADGGR 4-Channel Buffer & Line Driver Non-Inverting, 48-Pin TSSOP
- Texas Instruments 4-Channel Buffer & Line Driver Non-Inverting, 48-Pin TSSOP
- Renesas Electronics 74FCT163244APAG 8-Channel Buffer & Line Driver Non-Inverting, 48-Pin TSSOP
- Renesas Electronics 74LVC162244APAG 4-Channel Buffer & Line Driver Non-Inverting, 48-Pin
