SNR BBE25UU Bearing with 25 mm ID 40 mm OD 1.162 kN 2.01 kN
- RS Stock No.:
- 576-539
- Mfr. Part No.:
- BBE25UU
- Manufacturer:
- SNR
Subtotal (1 unit)*
€48.71
(exc. VAT)
€59.91
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €48.71 |
*price indicative
- RS Stock No.:
- 576-539
- Mfr. Part No.:
- BBE25UU
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing | |
| Length | 58mm | |
| Dynamic Load Rating | 1.162kN | |
| Static Load Rating | 2.01kN | |
| Closure Type | Closed | |
| Standards/Approvals | ISO dimension | |
| Series | BBE | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing | ||
Length 58mm | ||
Dynamic Load Rating 1.162kN | ||
Static Load Rating 2.01kN | ||
Closure Type Closed | ||
Standards/Approvals ISO dimension | ||
Series BBE | ||
- COO (Country of Origin):
- JP
The SNR Closed ball bushings enable precise and low-friction linear movements on self-supporting hardened steel shafts. The Standard Ball Bushings (closed type) are built to JIS dimensions and feature two seals. They operate within a temperature range of -20 °C to 80 °C.
Material outer cylinder or steel segments 100Cr6
Material Cage PA
Related links
- SNR BBE25UU-AJ Linear Ball Bearing with 25 mm ID 40 mm OD 1.162 kN 2.01 kN
- SNR BBE25AUU Linear Ball Bearing with 25 mm ID 40 mm OD 1.162 kN 2.01 kN
- SNR BB25UU Bearing with 25 mm ID 40 mm OD 1.374 kN 2.01 kN
- SNR BBE25UU-RL Linear Ball Bearing with 25 mm ID 40 mm OD 1162 kN 157 kN
- SNR BBE25UU-OP Linear Ball Bearing with 25 mm ID 40 mm OD 0.908 kN 1.57 kN
- SNR BBET25UU Linear Ball Bearing with 25 mm ID 40 mm OD 4.838 kN 6.042 kN
- SNR BBE25LAUU Linear Ball Bearing with 25 mm ID 40 mm OD 1.907 kN 4.019 kN
- SNR BBET25UU-OP Linear Ball Bearing with 25 mm ID 40 mm OD 3.78 kN 4.72 kN
