NSK Linear Guide Block NAS20CLZ-L NS Series

Subtotal (1 unit)*

€44.50

(exc. VAT)

€54.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€44.50

*price indicative

RS Stock No.:
620-821
Mfr. Part No.:
NAS20CLZ-L
Manufacturer:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Product Type

Linear Guide Block

Series

NS

Carriage Length

47.2mm

Carriage Width

42mm

Acceptable Rail Width

20mm

Standards/Approvals

ISO 14728-1 and ISO 14728-2

RoHS Status: Exempt

COO (Country of Origin):
JP
The NSK Linear guides designed with a compact, low-profile structure ideal for medium load applications in space-constrained environments. Manufactured from special high carbon steel. It feature optimized ball groove geometry and smooth circulation paths for quiet, high-speed motion. Its ball slide ensures stable mounting in precise, demanding environments.

Excellent durability

Maintenance free

Robust design to absorb mounting error

Easy to use guides

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy