NSK Linear Guide Block NAS25ALZ-L NS Series
- RS Stock No.:
- 621-010
- Mfr. Part No.:
- NAS25ALZ-L
- Manufacturer:
- NSK
Subtotal (1 unit)*
€56.46
(exc. VAT)
€69.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €56.46 |
*price indicative
- RS Stock No.:
- 621-010
- Mfr. Part No.:
- NAS25ALZ-L
- Manufacturer:
- NSK
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Linear Guide Block | |
| Series | NS | |
| Carriage Length | 81.6mm | |
| Carriage Width | 48mm | |
| Acceptable Rail Width | 25mm | |
| Standards/Approvals | ISO 14728-2, ISO 14728-1 | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Linear Guide Block | ||
Series NS | ||
Carriage Length 81.6mm | ||
Carriage Width 48mm | ||
Acceptable Rail Width 25mm | ||
Standards/Approvals ISO 14728-2, ISO 14728-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NSK Linear guides designed with a compact, low-profile structure ideal for high load applications in space-constrained environments. Manufactured from special high carbon steel. It feature optimized ball groove geometry and smooth circulation paths for quiet, high-speed motion. Its ball slide ensures stable mounting in precise, demanding environments.
Excellent durability
Maintenance free
Robust design to absorb mounting error
Easy to use guides
Related links
- NSK Linear Guide Block NAS20EMZ-L NS Series
- NSK Linear Guide Block NAS25EMZ-L NS Series
- NSK Linear Guide Block NAS20CLZ-L NS Series
- NSK Linear Guide Block NAS20ALZ-L NS Series, 2980 N Dynamic Load
- NSK Linear Guide Block NAS25CLZ NS Series, 62500 N Dynamic Load
- NSK Linear Guide Block NAS15EMZ NS Series, 239000 N Dynamic Load
- NSK Linear Guide Block NAS35ALZ NS Series, 310000 N Dynamic Load
- NSK Linear Guide Block NAH35ANZ-L NH Series
