Master Lock Red 4-Lock Lockout Plastic Lockout Hasp, 3 mm
- RS Stock No.:
- 108-879
- Mfr. Part No.:
- S442
- Manufacturer:
- Master Lock
Subtotal (1 unit)*
€16.27
(exc. VAT)
€20.01
(inc. VAT)
In Stock
- Plus 350 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.27 |
*price indicative
- RS Stock No.:
- 108-879
- Mfr. Part No.:
- S442
- Manufacturer:
- Master Lock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Product Type | Lockout | |
| Sub Type | Lockout Hasp | |
| Colour | Red | |
| Number of Locks | 4 | |
| Material | Plastic | |
| Shackle Diameter | 3mm | |
| Shackle Length | 44mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Product Type Lockout | ||
Sub Type Lockout Hasp | ||
Colour Red | ||
Number of Locks 4 | ||
Material Plastic | ||
Shackle Diameter 3mm | ||
Shackle Length 44mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Master Lock plastic, lockout tagout safety hasp with 3mm shackle offers a reliable solution for organizations who need to secure electrical panel enclosures with small isolation points. This nonconductive, sliding safety hasp is perfect for lockout by up to 4 workers at each lockout point.
Made from highly durable, non-conductive plastic
Thinner 3mm diameter plastic shackle
Red body to increase visibility
Accommodates up to 4 personal padlocks
Includes labels in French, Spanish & English
Optimal operating temperatures -10°C to 50°C
Related links
- Catu Yellow 4-Lock Lockout Hasp Plastic Lockout Hasp, 3 mm
- Catu Yellow 4-Lock Lockout Hasp Plastic Lockout Hasp, 6 mm
- RS PRO Red 4-Lock Lockout Hasp ABS 4 mm
- RS PRO Red 4-Lock Lockout Hasp ABS 3 mm
- ABUS Red 6-Lock Lockout Plastic Lockout Hasp, 9 mm
- Brady Red 1-Lock Lockout Plastic Lockout Hasp, 9 mm
- Master Lock Red 2-Lock Lockout Hasp Steel Lockout Hasp, 7 mm
- Master Lock Red 6-Lock Lockout Aluminium Lockout Hasp, 7 mm
