Catu Yellow 4-Lock Lockout Hasp Plastic Lockout Hasp, 3 mm
- RS Stock No.:
- 219-174
- Mfr. Part No.:
- ALP-4/3
- Manufacturer:
- Catu
Subtotal (1 unit)*
€15.35
(exc. VAT)
€18.88
(inc. VAT)
In Stock
- Plus 92 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.35 |
*price indicative
- RS Stock No.:
- 219-174
- Mfr. Part No.:
- ALP-4/3
- Manufacturer:
- Catu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Catu | |
| Sub Type | Lockout Hasp | |
| Product Type | Lockout Hasp | |
| Colour | Yellow | |
| Number of Locks | 4 | |
| Material | Plastic | |
| Shackle Diameter | 3mm | |
| Shackle Length | 108mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Catu | ||
Sub Type Lockout Hasp | ||
Product Type Lockout Hasp | ||
Colour Yellow | ||
Number of Locks 4 | ||
Material Plastic | ||
Shackle Diameter 3mm | ||
Shackle Length 108mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Catu Plastic hasp, its allows the simultaneous locking of the same equipment by several people. It is highly visible and easy installation.
Manufactured from heavy duty flexible nylon
Related links
- Catu Yellow 4-Lock Lockout Hasp Plastic Lockout Hasp, 6 mm
- Master Lock Red 4-Lock Lockout Plastic Lockout Hasp, 3 mm
- Catu Red 3-Lock Lockout Hasp Plastic Lockout Hasp, 6 mm
- Catu Red 6-Lock Lockout Hasp Plastic Lockout Hasp, 6 mm
- Ideal Industries Red 1-Lock Lockout Hasp Plastic Lockout Kit, 38 mm
- ABUS Yellow 4-Lock Lockout Plastic Lockout Device, 4.76 mm
- ABUS Red 6-Lock Lockout Hasp Plastic
- RS PRO Yellow ABS Lockout Electrical Hasp, 7.25 mm
