Catu Yellow 4-Lock Lockout Hasp Plastic Lockout Hasp, 6 mm

Subtotal (1 unit)*

€15.35

(exc. VAT)

€18.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 25 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€15.35

*price indicative

RS Stock No.:
219-176
Mfr. Part No.:
ALP-4/6
Manufacturer:
Catu
Find similar products by selecting one or more attributes.
Select all

Brand

Catu

Sub Type

Lockout Hasp

Product Type

Lockout Hasp

Colour

Yellow

Number of Locks

4

Material

Plastic

Shackle Diameter

6mm

Shackle Length

108mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
IN
The Catu Plastic hasp, its allows the simultaneous locking of the same equipment by several people. It is highly visible and easy installation.

Manufactured from heavy duty flexible nylon

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy