Master Lock Red 1-Lock Lockout Zenex Thermoplastic ButterFly Valve Lockout

Subtotal (1 unit)*

€39.68

(exc. VAT)

€48.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 30 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€39.68

*price indicative

RS Stock No.:
120-021
Mfr. Part No.:
S3920
Manufacturer:
Master Lock
Find similar products by selecting one or more attributes.
Select all

Brand

Master Lock

Sub Type

ButterFly Valve Lockout

Product Type

Lockout

Colour

Red

Number of Locks

1

Material

Zenex Thermoplastic

Standards/Approvals

No

COO (Country of Origin):
MX
The Master Lock Butterfly Valve Lockout Device locks out virtually any butterfly valve in just seconds with use of S806 adjustable locking cable. The easy-to-use wedge-shaped device features a stainless steel rivet allowing device to smoothly pivot open and closed to ensure proper fit and directional application arrows allow for ease of installation and minimize error. Made of durable, lightweight Zenex thermoplastic material, device is chemical resistant and performs effectively in extreme environments.

Adjustable Butterfly Valve Lockout

Durable, lightweight thermoplastic material is chemical resistant and performs effectively in extreme environments

Directional application arrows allow for ease of installation and minimize user error

Stainless steel rivet allows device to smoothly pivot open and closed to ensure proper fit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy