Kasp Black 1-Lock Locking Hasp Hardened Steel Lockout Hasp
- RS Stock No.:
- 794-974
- Mfr. Part No.:
- K50073A
- Manufacturer:
- Kasp
Subtotal (1 unit)*
€76.97
(exc. VAT)
€94.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €76.97 |
*price indicative
- RS Stock No.:
- 794-974
- Mfr. Part No.:
- K50073A
- Manufacturer:
- Kasp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kasp | |
| Sub Type | Lockout Hasp | |
| Product Type | Locking Hasp | |
| Colour | Black | |
| Number of Locks | 1 | |
| Material | Hardened Steel | |
| Select all | ||
|---|---|---|
Brand Kasp | ||
Sub Type Lockout Hasp | ||
Product Type Locking Hasp | ||
Colour Black | ||
Number of Locks 1 | ||
Material Hardened Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kasp Van lock and hasp with bracket provides secure locking for double wing doors, ensuring reliable protection for various storage solutions like vans, trailers, and containers.
Special lock specifically designed for double wing doors
Ideal for securing vans, trailers, and containers
Padlock features a chrome-plated hardened steel body
Includes a shrouded steel shackle and a 6-pin cylinder
Corrosion-resistant mechanism for enhanced durability
Hasp constructed from powder-coated heavy-duty steel
Dimensions measure 216 x 114 mm for versatile fitting
Related links
- Kasp Red 6-Lock Locking Hasp Nylon Lockout Hasp
- Kasp Silver 1-Lock Lockout Hasp Steel Hasp Lockout, 6 mm
- Master Lock Red 1-Lock Lockout Hardened Steel 7 mm
- Brady Yellow 6-Lock Lockout Steel Lockout Hasp
- Master Lock Red 2-Lock Lockout Hasp Steel Lockout Hasp, 7 mm
- RS PRO Silver 6-Lock Lockout Hasp 304 Stainless Steel Lockout Hasp, 6 mm
- RS PRO Red 6-Lock Lockout Hasp Steel Lockout Hasp, 9 mm
- RS PRO Silver 6-Lock Lockout Hasp 304 Stainless Steel Lockout Hasp, 5 mm
