ABUS Red 1-Lock Lockout Polyester Lockout Device, 0.28125 in
- RS Stock No.:
- 518-549
- Mfr. Part No.:
- 86524
- Manufacturer:
- ABUS
Subtotal (1 unit)*
€53.50
(exc. VAT)
€65.80
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €53.50 |
*price indicative
- RS Stock No.:
- 518-549
- Mfr. Part No.:
- 86524
- Manufacturer:
- ABUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Product Type | Lockout | |
| Sub Type | Lockout Device | |
| Colour | Red | |
| Number of Locks | 1 | |
| Material | Polyester | |
| Shackle Diameter | 0.28125in | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Product Type Lockout | ||
Sub Type Lockout Device | ||
Colour Red | ||
Number of Locks 1 | ||
Material Polyester | ||
Shackle Diameter 0.28125in | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The ABUS Control Panel Lockout Bag ensures that accidental or unauthorized access is prevented. Furthermore, the draw-string bag is made from lightweight yet tough material. It is closed with a retaining strap that is secured using a padlock.
Easy handling
Water resistant and highly resistant to heat and soiling
Retaining strap with five opposing metal eyelets for flexible closure
Related links
- ABUS Red 1-Lock Lockout Polyester Lockout Device
- ABUS Red 1-Lock Lockout Polyester Control Panel Lockout, 7 mm
- Master Lock Red 1-Lock Lockout Polyester Fabric Polyvinyl Chloride Ball Valve
- ABUS Red 1-Lock Lockout Plastic Lockout
- ABUS Red 1-Lock Lockout Polypropylene Industrial Plug Lock Out, 9 mm
- ABUS Red 1-Lock Lockout ABS Universal Circuit Breaker Lockout, 6.5 mm
- ABUS Red 1-Lock Lockout Plastic Circuit Breaker Lockout, 57 mm
- ABUS Red 1-Lock Lockout Polypropylene Cylinder Valve Lockouts, 9 mm
