ABUS Red Lockout Hasp Rivet: Aluminium, Steel, Nickel Plated with Dip Vinyl Coated, 3.81 cm
- RS Stock No.:
- 272-2606
- Mfr. Part No.:
- H711
- Manufacturer:
- ABUS
Subtotal (1 unit)*
€10.80
(exc. VAT)
€13.28
(inc. VAT)
In Stock
- Plus 14 unit(s) shipping from 02 November 2026
- Plus 50 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.80 |
*price indicative
- RS Stock No.:
- 272-2606
- Mfr. Part No.:
- H711
- Manufacturer:
- ABUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Product Type | Lockout Hasp | |
| Colour | Red | |
| Material | Rivet: Aluminium, Steel, Nickel Plated with Dip Vinyl Coated | |
| Shackle Diameter | 3.81cm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Product Type Lockout Hasp | ||
Colour Red | ||
Material Rivet: Aluminium, Steel, Nickel Plated with Dip Vinyl Coated | ||
Shackle Diameter 3.81cm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The ABUS robust main switch interlocks made of steel thus turn one mounting point into six. This means that not only one, but up to six padlocks can be hooked in. Up to six people thus independently secure the energy point against unauthorised reconnection.
Vinyl coated high tensile steel
Available with or without pry-resistant interlocking tabs for additional security
Related links
- ABUS Red Lockout Hasp Steel Rivet: Aluminium
- ABUS Yellow Lockout Hasp Steel 3.81 cm
- ABUS Red Lockout Hasp Steel Lockout Hasp, 3.81 cm
- ABUS Red 6-Lock Lockout Hasp Plastic
- ABUS Yellow Lockout Hasp Steel Lockout Hasp, 3.81 cm
- Brady Red 6-Lock Lockout Hasp Steel 12.7 mm
- RS PRO Yellow 6-Lock Lockout Hasp Steel 9.25 mm
- ABUS Red Valve Lockout Body: Steel 7 mm
